Overview of 292133-6 by TE Connectivity
The CT P/HDR ASSY BOX V 6P W/O KIN, with part number 292133-6, is designed and manufactured by TE Connectivity. This connector component is a vertical header featuring 6 positions with a 2mm pitch. It belongs to the electronic parts subcategory of Headers and Edge Type Connectors.
This part is notable for its use of natural color polyamide 66 for the insulator, which supports robust performance and durability. The 292133-6 is designed with a rectangular contact pattern and utilizes a solder termination type. Its operating temperature ranges from -22°C to 221°C, handling significant thermal fluctuations which can benefit a broad range of applications. The connector supports a current rating of 4A and a voltage rating of 125V. TE Connectivity has ensured that the 292133-6 complies with the ROHS standard to meet current environmental and safety legislation.
Industry Applications for 292133-6
The versatile characteristics of the 292133-6 make it suitable for a variety of industry applications, though these suggestions are conceptual and should be further analyzed by engineering teams for compatibility with specific requirements:
- Consumer Electronics: This part might be integrated into devices like smart home systems and wearable devices, where compact and reliable connectors are crucial for the size and functionality of the product.
- Computing and Data Storage: In computing applications, such as servers and storage units, connectivity solutions need to maintain integrity and performance at varying temperatures, making the 292133-6 a potential fit due to its broad temperature range.
- Industrial Automation: The locking and polarized mounting options of the 292133-6 could be beneficial for applications in robotics and automated manufacturing lines, where vibrations and other physical interferences might displace weaker connectors.
- Telecommunications: Equipment such as modems and switches, which require robust and long-lasting connections, could potentially utilize such connectors to enhance reliability and signal integrity.
Note: These potential industry applications are illustrative and require further verification for compliance with specific standards and requirements.
About TE Connectivity
TE Connectivity is a global leader in the manufacturing of electronic connectors, sensors, and components for a wide range of industries. This company has a notable presence in the Headers and Edge Type Connectors market, providing innovative solutions like the 292133-6. TE Connectivity is known for its commitment to both high-quality manufacturing and progressive environmental compliance, as evidenced by the ROHS compliance of many of its products, including the 292133-6.
Where to Find 292133-6 by TE Connectivity
If you are looking to procure the TE Connectivity 292133-6 connector, it is recommended to check availability through an extensive electronics part aggregator, such as findchips.com. At findchips.com, you can access real-time stock levels and pricing from multiple distributors. Previously, the part has been available from distributors including Master Electronics, Avnet Abacus, Sager, Interstate Connecting Components, and Mouser Electronics.
For alternatives to the 292133-6 or similar connectors offered by TE Connectivity or other manufacturers, visiting the dedicated page for Headers and Edge Type Connectors can provide you with additional options.