Overview of 3-644878-2 by TE Connectivity
The part number 3-644878-2 is a two-position MTA156 assembly on tape, with a low-formaldehyde (LF) specification, manufactured by TE Connectivity. It features dimensions measuring approximately 0.355 inches in depth and 0.312 inches in length. This compact component is characterized by its receptacle-style body/shell, tailored for cable mounting with stranded wire types.
The connector is predominantly made from polyamide, which contributes to its durability and resistance to various environmental factors, and its insulator is colored orange for easy identification. The contact finish on the termination side is crafted from tin (Sn), ensuring reliable electrical conductivity and resistance to corrosion. With a contact pattern that is rectangular and a connector type designated as “board connector,” the component is versatile for various applications. Additionally, the part is recognized under international standards such as CSA and UL, promising a breadth of usage in certified environments.
Industry Applications for 3-644878-2
The 3-644878-2 component, with its specifications and certifications, could possibly serve a range of industries, particularly those requiring reliable and robust connectivity solutions in controlled environments:
- Consumer Electronics: Devices such as home automation systems and advanced consumer gadgets might potentially use this connector for internal wiring structures due to its ease of assembly and reliability, supported by its high operating temperature range and durable contact materials.
- Computing and Data Storage: This part could be effectively utilized in data centers and storage devices, where a polarized connection might mitigate risks associated with incorrect cable connections, thereby enhancing the operational integrity of data management systems.
- Electronic Manufacturing: The ease of usage represented by this connector’s IDC (Insulation Displacement Connector) termination might possibly be favored in manufacturing lines for various electronic products, aiding in streamlined assembly processes.
- Automation and Industrial Control Systems: The robustness provided by the UL Flammability Code and operating temperature range might make it suitable for use in industrial environments that require reliable components capable of withstanding harsh conditions.
Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a prominent leader in the technology and manufacturing of various Headers and Edge Type Connectors, as well as a broader spectrum of connector solutions. Known for their high-quality standards and innovation, TE Connectivity offers products like the 3-644878-2, which are designed to meet diverse needs across a vast range of industries. Their connector solutions are engineered to ensure high performance, durability, and reliability, making them a go-to choice for engineers and procurement specialists alike.
Where to Find 3-644878-2 by TE Connectivity
For those looking to procure the 3-644878-2 part, visiting findchips.com provides insights into current stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as Master Electronics, Avnet, DigiKey, and Mouser Electronics. To explore alternative options, use the following URL to access a wider range of Headers and Edge Type Connectors and compare different products offered by TE Connectivity and other manufacturers.