Overview of 2463-002-X5U0-152P by CTS Corporation
The 2463-002-X5U0-152P by CTS Corporation is a feed-through capacitor specifically designed for electromagnetic interference (EMI) filtering applications. This component features one functional element and is capable of handling currents up to 10A and voltage ratings up to 100V. Its typical application involves providing a direct pathway for EMI signals from a data line to be transferred directly to the ground, bypassing the sensitive areas of a circuit, thereby reducing noise levels and improving performance stability.
The filter type for this component is categorized as a feed-through capacitor, and it has a capacitance of 1500 µF. It is designed for through-hole mounting, which facilitates easy installation on printed circuit boards (PCBs). The capacitor operates effectively over a wide temperature range from -55 °C to 125 °C, which makes it suitable for various environments and application conditions. Moreover, the terminal finish of the capacitor is noted to be Silver (Ag), indicative of good conductivity and anti-corrosion properties.
This part is listed as active, which means it is currently being produced and is available for purchase. The “Factory Lead Time” is noted to be 32 weeks at the time of writing, so planning for procurement should take this into consideration.
Industry Applications for 2463-002-X5U0-152P
Given its specifications, the 2463-002-X5U0-152P could potentially be utilized in a variety of industries. Here are some conceptual applications:
- Aerospace and Defense: The robust operating temperature range and high voltage and current handling capabilities might make it suitable for use in aerospace PCBs where performance reliability is critical under extreme conditions.
- Industrial Automation: In industrial environments where large machines and systems are susceptible to generating electrical noise, this capacitor might be used to help stabilize and protect communication lines within these systems.
- Telecommunications: For base stations and other telecom infrastructure, effective EMI filtering is crucial for clear signal transmission. This capacitor could potentially be used to enhance signal integrity in such equipment.
- Computing and Data Storage: In server rooms or data centers, managing electromagnetic interference is critical to maintain system stability and data integrity. This capacitor could be integrated into the design of hardware requiring consistent performance and minimal noise interference.
Note: These potential industry applications require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. These are hypothetical examples intended to expound on the possible utilizations of the component within various contexts.
About CTS Corporation
CTS Corporation is a prominent manufacturer widely recognized for its production of various electronic components including a variety of Data Line Filters. The company produces parts like the 2463-002-X5U0-152P, which are integral in managing electromagnetic interference and improving the reliability and performance of electronic systems. CTS’s offerings in this domain underscore their commitment to quality and innovation, tailored towards meeting diverse industry needs ranging from consumer electronics to complex industrial systems. The 2463-002-X5U0-152P is a testament to their expertise in designing components that effectively balance performance requirements with practical implementation.
Where to Find 2463-002-X5U0-152P by CTS Corporation
To purchase the 2463-002-X5U0-152P, it is recommended that interested parties use findchips.com. On our platform, you can access up-to-date stock levels and competitive pricing from various distributors. Historically, this part has been available through distributors such as Master Electronics, Richardson RFPD, Verical, Onlinecomponents.com, and Avnet Americas. For current availability and detailed purchasing options, following the link to our website is advised. Additionally, for those looking for alternative components or additional offerings from CTS Corporation, browsing the Data Line Filters category on findchips.com can provide further insights and options.