EV0561500000G by Amphenol Corporation

Overview of EV0561500000G by Amphenol Corporation

The EV0561500000G is a barrier strip terminal block from Amphenol Corporation, designed for cable mount applications. It features a pluggable terminal block with 5 positions at a pitch of 10.16mm and uses a screw terminal method for securing wires. This part supports a rated current of 55A and a rated voltage of 300V, accommodating wire sizes up to 6 AWG, or 13.3 mm² cross-section. Notable attributes include single-deck, one-row configuration, and compliance with UL 94V-0 standards indicating flame retardancy. It’s built to handle moderate to high power applications in a variety of industrial settings, assured by safety approvals like CUL and UL. Suitable for robust environments, it incorporates a screw clamp fastening method, improving connection stability and reliability.

Industry Applications for EV0561500000G

Given the specifications and characteristics of the EV0561500000G, it potentially serves a wide range of industrial applications. While exact applications require detailed engineering review and adherence to industry standards, some conceptual uses in specific sectors include:

  • Energy and Power Systems: The high current rating and robust design of this terminal block make it a potential candidate for energy distribution panels and power management systems that require reliable, secure connections and support for larger wire gauges.
  • Transportation and Logistics: For control panels and power distribution units within transportation infrastructure, this product might be used. Its vibration-resistant screw clamp fastening could be beneficial in environments that are subject to movement and jostling.
  • Renewable Energy: In renewable energy installations such as solar panels or wind turbines, this terminal block could possibly be used to manage connections within power inverters or between energy storage units, due to its high voltage and current capacities.
  • Automotive: Though specific automotive applications would rely on detailed standards compliance analysis, this terminal block could theoretically be suitable for electric vehicle (EV) charging stations or high-energy applications within commercial vehicles.

Note: These potential industry applications are purely illustrative and require careful analysis and verification by engineering and design teams to ensure they meet the industry standards and specific application requirements.

About Amphenol Corporation

Amphenol Corporation is one of the largest manufacturers of interconnect products in the world, specializing in Terminals and Terminal Blocks among other electronic components. They are particularly noted for their design and production of highly reliable and innovative connectors and interconnection systems. Amphenol’s product lines include a variety of components for different sectors such as automotive, broadband, IT, military, aerospace, and industrial. Within the realm of Terminal Blocks, Amphenol provides a diverse range of solutions tailored to various application needs, including innovative designs like the EV0561500000G. Their products often encompass various advanced features for increased durability, performance, and ease of use, making them a preferred choice for many technical applications.

Where to Find EV0561500000G by Amphenol Corporation

To procure the EV0561500000G, consider researching its availability on websites like findchips.com. The website offers current stock levels, pricing, and details on reputable distributors. Historically, this part has been available from distributors like Avnet Abacus, Mouser Electronics, and Avnet Americas, though availability can vary. Further, by navigating to the Terminals and Terminal Blocks section, you can also explore alternate parts that may be offered by Amphenol Corporation or other manufacturers.

Compare pricing for EV0561500000G and other Terminals and Terminal Blocks at findchips.com