Overview of EV0261510000G by Amphenol Corporation
The EV0261510000G by Amphenol Corporation is a barrier strip terminal block that features a pluggable connection with a 2-position layout and a 10.16 mm pitch. Designed for straightforward application, it includes screw terminals for secure wire fastening and a flange mount for stable installation. This component is rated at 55 A and 300 V, with a wire gauge accommodation of up to 6 AWG, suitably supporting moderate to high power requirements. Each unit is comprised of a single deck and a row, accommodating pluggable terminal block connections.
In terms of compliance and safety, the EV0261510000G meets rigorous environmental and safety standards, including RoHS compliance and REACH compliance. Additionally, it is recognized under safety standards CUL and UL, ensuring reliable performance in various applications. The component also boasts a UL 94V-0 rated polyethylene housing, indicating a flame retardant property ideal for safety-critical setups.
Industry Applications for EV0261510000G
The robust design and specific features of the EV0261510000G make it a potential fit for several industry applications. Here, some possible uses within selected sectors are considered, emphasizing that these are conceptual and require further validation by industry professionals:
- Energy and Power Systems: The high current rating and voltage specification could potentially make the EV0261510000G suitable for integration into energy distribution panels, especially in settings that demand high power throughput and safety, such as in power grid control rooms.
- Transportation and Logistics: Given its robust build and compliance with strict safety standards, this terminal block might be used in the electrical systems of transport infrastructure where secure and dependable connections are critical, such as in airport lighting systems or railway signal controls.
- Renewable Energy: The product’s characteristics might be beneficial in renewable energy installations, such as solar panels or wind turbines, where durable and reliable electrical connections are necessary for optimal performance and safety.
- Automotive: Although specific automotive industry standards like AEC-Q100 or AEC-Q101 are not mentioned, the general properties of the EV0261510000G, like its high current handling and safety ratings, could potentially make it suitable for use in electric vehicle charging stations or battery management systems, pending further detailed analysis.
Note that these potential applications are illustrative and should be further explored and verified by engineers for compatibility with industry-specific regulations and real-world demands.
About Amphenol Corporation
Amphenol Corporation is an established leader in the development of Terminals and Terminal Blocks. Known for innovation and quality, Amphenol offers a diverse range of components that span various applications and industries. The EV0261510000G is one example of how Amphenol meets the market’s needs for connectivity solutions that are not only reliable but also compliant with the strictest safety and environmental standards. Amphenol’s broad catalog includes similar products tailored to a host of different electrical and electronic applications, ensuring that regardless of the specific needs, they likely have a solution that fits.
Where to Find EV0261510000G by Amphenol Corporation
To purchase the EV0261510000G, interested buyers should consider using platforms like findchips.com. Findchips.com provides a comprehensive, up-to-date overview of available stock and pricing from a variety of distributors. While the part has previously been available through distributors such as Avnet Abacus, Mouser Electronics, and Avnet Americas, actual availability can vary. Therefore, checking findchips.com will provide current information regarding stock levels and participating distributors. Additionally, for alternatives or variations of Terminals and Terminal Blocks, findchips.com can be an excellent resource to explore products offered by Amphenol among others.