Overview of NCP81295MNTXG by onsemi
The NCP81295MNTXG by onsemi is a 50A hot swap controller with an internal MOSFET, featuring an IMON function for current monitoring and paralleling capability, packaged in a thermally enhanced LQFN-32 package. This component is designed for managing power supply connections while protecting against surges and faults in high-current applications. It supports a supply voltage range from 4.5V to 18V, making it suitable for various electronic systems. Among its distinguishing features is its capacity to handle high current up to 50A, while its operating temperature ranges from -40°C to 125°C, suited for challenging environmental conditions.
This part is positioned as a power supply support circuit within the broader category of Power Management Circuits. It was introduced on October 24, 2017, suggesting that it has had time to establish its presence in the market. As of the current writing, the factory lead time for this component is noted to be 19 weeks. It is also notable for its environmental compliance, being Pb-free and RoHS compliant, though it is not REACH compliant.
Industry Applications for NCP81295MNTXG
The NCP81295MNTXG is applicable in several high-demand industries due to its robust design and high current handling capacity. Below are a few prospective use cases, noting that these applications are theoretical and must be validated by engineering and design teams:
- Energy and Power Systems: In energy distribution networks, this controller could potentially manage power supplies that require precise control and monitoring of load currents. Its high threshold for electrical and thermal stress makes it suitable for systems that must remain stable under varying environmental conditions.
- Renewable Energy: For renewable energy installations such as solar panels or wind turbines, the ability to handle high currents with efficiency and protective measures (such as smart fusing and monitoring) could make the NCP81295MNTXG a viable component for managing connections between energy converting units and storage batteries.
- Transportation and Logistics: In electronic systems within vehicles or transportation infrastructure that require consistent and reliable power management, this part could potentially be used. Its specifications suggest suitability for applications that experience frequent power fluctuations or require robust power fail-safes.
Note: These potential industry applications are conceptual and should be analyzed and verified for compliance with industry standards and specific requirements.
About onsemi
onsemi is a prominent manufacturer in the field of semiconductor components, focusing on energy-efficient innovations. Their products are often found in Power Management Circuits, aimed at various high-tech sectors including automotive, renewable energy, and smart connected devices. The company’s approach to Power Management Circuits, as exemplified by products like the NCP81295MNTXG, is characterized by a dedication to durability and functionality in challenging or high-stakes environments. onsemi is known for its robust package designs and integration features which offer enhancements in thermal handling, efficiency, and compactness, making its products particularly well-suited for demanding applications.
Where to Find NCP81295MNTXG by onsemi
To procure the NCP81295MNTXG, it is recommended to search through findchips.com. Here, you can view the up-to-date availability across multiple distributors. Although historically this part has been available from distributors such as Win Source Electronics, EBV Elektronik, Avnet (Silica and Asia), Onlinecomponents.com, Future Electronics, Mouser Electronics, DigiKey, and Newark, it’s important to visit the website to get the most current information regarding stock levels and pricing.
Furthermore, for those seeking alternatives or comparably functional parts, Power Management Circuits on findchips.com can be a valuable resource, offering a variety of components from onsemi and other manufacturers.