Overview of NPTB00025B by MACOM
The NPTB00025B by MACOM is an RF Power Field-Effect Transistor, specifically a Radio Frequency Metal-Oxide-Semiconductor High-Electron-Mobility Transistor (RF MOSFET HEMT). Operating at a voltage of 28V, this component is part of the gallium nitride (GaN) field-effect transistor (FET) family optimized for frequencies ranging from DC up to 4.0 GHz. The transistor boasts a power output capability of 25 watts and delivers a gain of 13.5 dB. It falls under the subcategory of RF Power Field-Effect Transistors. As per the manufacturer, this part complies with the RoHS and REACH regulations, signifying adherence to certain environmental standards, and is classified under the ECCN Code “EAR99”, making it generally eligible for export.
Industry Applications for NPTB00025B
- Energy and Power Systems: The NPTB00025B could potentially be used in the development of RF energy applications, which include RF heating or plasma generation. Its high-power capacity and broad frequency range make it suitable for these applications. However, engineers and designers must analyze and verify that this component meets the specific standards and requirements for these applications.
- Medical Imaging: Given the high frequency and power handling capabilities, this part might find application in medical imaging technologies such as MRI or ultrasound systems, where high-frequency RF pulses are used. The functionality of producing precise and stable RF energy can be crucial in these settings. Again, suitability and compliance with medical standards need to be thoroughly assessed by the respective design teams.
- Robotics and Drones: In robotics and drones, NPTB00025B could be intricately involved in communications or control systems that require robust RF capabilities. This component could help in enhancing the communication range and signal integrity in such applications. It is critical for engineers to ensure the transistor aligns with the durability and reliability requirements of the robotic and drone industry.
Note: The potential industry applications mentioned above are conceptual and illustrative. They require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About MACOM
MACOM, branded under ‘M/A-COM Technology Solutions Inc,’ is a prominent manufacturer in the field of semiconductor solutions, especially known for their RF, microwave, and millimeter wave products targeting applications across a variety of industries. Within the broad category of transistors, MACOM specializes notably in RF Power Field-Effect Transistors. They offer a range of products similar to the NPTB00025B, such as various configurations of GaN and Si-based devices, each tailored for specific power levels, frequencies, and environmental requirements. Their offerings are well-suited for a variety of applications, from telecommunications to aerospace and defense.
Where to Find NPTB00025B by MACOM
To locate and purchase the NPTB00025B, it is recommended to visit findchips.com. Here, you can search for the component along with similar items categorized under RF Power Field-Effect Transistors to compare specifications and prices. Historically, this part has been available from distributors such as Richardson RFPD, Verical, Mouser Electronics, and DigiKey. For sourcing this part, checking current stock levels and pricing through Findchips is highly advisable as availability and prices can fluctuate.