EV0261500000G by Amphenol Corporation

Overview of EV0261500000G by Amphenol Corporation

The EV0261500000G by Amphenol Corporation is a pluggable terminal block characterized by specific features that make it suitable for a variety of applications. This component belongs to the subcategory of Terminals and Terminal Blocks, featuring a barrier strip terminal block design. The technical specifics include a screw clamp fastening method, a single mounting type styled as a connector, and configurations of one deck, one row, and two ways. This model supports a rated current of 55 A and a rated voltage of 300 V, aligned with wire sizes up to 6 AWG and a cross-section of 13.3 mm².

This part, additionally marked by part number EV0261500000G-1016 TB Pluggable Plug, has identifiers such as barrier strip terminal block, positioning it for distinct applications within electrical assemblies. It meets safety standards with approvals from cUL and UL and features compliance with RoHS and REACH, suggesting safety and environmental considerations in its manufacture and use. Notably, it includes fire safety compliance noted by the standard UL 94V-0 using a polyethylene material.

Industry Applications for EV0261500000G

Given its specifications and features, the EV0261500000G could be relevant for a range of industry applications. Please note, the following industry applications are conceptual and should be validated by engineering professionals for each specific context.

  • Energy and Power Systems: The robust rating of 55 A and 300 V might make this terminal block suitable for high-power applications such as power distribution panels in energy generation and transmission settings. Its straightforward design could facilitate ease of maintenance and reliability essential for energy systems.
  • Transportation and Logistics: The polyethylene material rated at UL 94V-0 provides a degree of fire safety crucial for transportation infrastructure, potentially making this suitable for use in electrical junctions in transport hubs or logistics centers.
  • Renewable Energy Systems: With the growing emphasis on environmentally sustainable technology, the compliance with RoHS and REACH makes the EV0261500000G a conceivable choice in renewable energy installations, particularly in solar power distribution systems where reliable, fire-safe components are invaluable.

The potential industry applications mentioned here are illustrative and require stringent verification for compliance with the specific industry standards and application requirements.

About Amphenol Corporation

Amphenol Corporation is a major player in the design and manufacture of electrical, electronic, and fiber optic connectors. They offer a broad range of components within the Terminals and Terminal Blocks category, and the EV0261500000G is a specific example of their innovative approach to connectivity solutions. Amphenol’s products are engineered for reliability and performance, which is manifest in their comprehensive offerings of terminal blocks and other related components. Products like the EV0261500000G highlight Amphenol’s commitment to providing robust and efficient solutions tailored to meet demanding technical specifications and varied environmental conditions.

Where to Find EV0261500000G by Amphenol Corporation

To find the EV0261500000G, it is recommended to check on findchips.com. This terminal block along with other Terminals and Terminal Blocks can be sourced effectively through the website. This platform enables access to current stock levels and pricing, and offers a comprehensive list of distributors that have historically stocked this part, such as Avnet Abacus, Mouser Electronics, and Avnet Americas. It is crucial to visit the website to confirm availability and current pricing from these or other distributors.

Compare pricing for EV0261500000G and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com