LTST-C190KRKT by Lite-On Semiconductor Corporation

Overview of LTST-C190KRKT by Lite-On Semiconductor Corporation

The LTST-C190KRKT, manufactured by Lite-On Semiconductor Corporation, is a LED Single Chip Red 631nm 25mA 2-Pin SMD T/R, designed for surface mount application with a Tape and Reel packing method. This component is a single color LED, emitting red light at a peak wavelength of 639 nm. It is encapsulated in a water-clear lens housed within a rectangular green plastic package measuring 1.1mm.

This LED is characterized by a forward voltage of maximum 2.4 V and a luminous intensity typically at 99.0 mcd, with minimum luminous intensity of 0.018 cd. It operates efficiently within a wide temperature range from -30 °C to 85 °C, making it suitable for diverse environmental conditions. The part ensures high reliability with a viewing angle of 260 degrees and is designed as a single-function optoelectronic device with one LED in the array. It also supports a maximum reverse voltage of 5 V.

Adding to its advantages, the LTST-C190KRKT is compliant with environmental regulations, marked by RoHS and REACH compliancy, and carries a Part Life Cycle Code of “Active.” This product is free from lead, aligning with contemporary environmental guidelines. The factory lead time for this part is listed at 16 weeks as of the current writing.

Industry Applications for LTST-C190KRKT

The LTST-C190KRKT can potentially serve a variety of industry applications due to its robust design and specifications. Based on its characteristics, here are a few potential use cases across diverse sectors:

  • Consumer Electronics: This LED could potentially be used in consumer electronics for devices such as indicator lights in home appliances, audio-visual equipment owing to its clear and vibrant red output.
  • Automotive: Given its wide operating temperature range and high luminous intensity, the LTST-C190KRKT may find application in automotive dashboard lighting or in vehicle tail light assemblies, where visibility and reliability are crucial. However, adherence to specific automotive industry standards must be checked by the engineering team.
  • Industrial Automation: In control panels and status indicator lights used across various machines and production lines, this LED may be a suitable choice due to its durability and clear visibility. The wide viewing angle can be advantageous for indicators that require visibility from various angles.
  • Telecommunications Equipment: Signal lights and indicators on network equipment and devices could utilize this LED. Its high brightness and clarity make it suitable for visibility in device racks.

Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation is a leading supplier in the field of visible LEDs, including the LTST-C190KRKT and similar products. They are well-regarded for their expansive portfolio in optoelectronics, catering to various applications such as lighting, displays, and signaling. With a strong emphasis on innovation and quality, Lite-On continuously advances their technology, ensuring energy-efficient, high-performance products across the electronics components industry.

Where to Find LTST-C190KRKT by Lite-On Semiconductor Corporation

To procure LTST-C190KRKT, we recommend starting your search on findchips.com. Here, you can verify current stock levels and get up-to-date pricing from various distributors. Historically, this part has been available from distributors such as TME, Quest Components, Bristol Electronics, and Future Electronics among others. By using findchips.com, you can also explore Visible LEDs to find alternate parts that might be offered by Lite-On Semiconductor Corporation or other manufacturers.

Compare pricing for LTST-C190KRKT and other Visible LEDs / Optoelectronics at findchips.com