SN74LVC2T45DCURE4 by Texas Instruments

Overview of SN74LVC2T45DCURE4 by Texas Instruments

The SN74LVC2T45DCURE4 is a 2-bit dual supply bus transceiver which includes configurable voltage translation and 3-state outputs. Packaged in an 8-VSSOP format, this component operates within a temperature range of -40°C to 85°C, suitable for industrial applications. Manufactured by Texas Instruments, this part is designed for bidirectional data communication between multiple buses. The dual-voltage capability allows for interfacing between different logic circuits, which may operate at various voltage levels ranging from 1.65V to 5.5V.

The device is notable for its configurable power supply for both port A and port B, using common control inputs that simplify the design interface. The small size (2 mm width, 2.3 mm length, and a maximum seated height of 0.9 mm) optimizes board space in densely packed electronics. The SN74LVC2T45DCURE4 uses CMOS technology and features a low maximum supply current of 0.004 mA, minimizing power consumption in applications. It also sustains a peak reflow temperature of 260°C, making it suitable for typical solder reflow processes.

Industry Applications for SN74LVC2T45DCURE4

The SN74LVC2T45DCURE4 could potentially serve a vital role in various industrial scenarios, particularly emphasizing its ability to interface multiple logic families efficiently. Below are illustrative concepts of possible industry applications predicted on the device’s specifications:

  • Energy and Power Systems: Such systems often require components that can reliably operate across diverse voltage levels, particularly in digital communication interfaces between different parts of power management systems. The dual supply feature and robust temperature tolerance could potentially render this device ideal for translating logic levels in data concentrators and smart grid applications. However, engineering analysis would be needed to verify its suitability under specific regulatory standards.
  • Renewable Energy: In the context of renewable energy sources, where equipment frequently faces variable environmental and electrical conditions, dual supply voltage flexibility and high-temperature resilience might make the SN74LVC2T45DCURE4 suitable for controller interfaces in solar inverters or wind turbine controllers. However, these applications demand rigorous testing for long-term reliability and efficiency in energy conversion and distribution systems.
  • Automotive: Depending on compliance with automotive standards like AEC-Q100, this component could potentially be used in vehicle electronics such as sensor data integration systems where various sensors and processors operate at different voltage levels. Automotive standards compliance would be crucial to determine its applicability.

It is paramount to underline that these industrial applications are conceptual illustrations. They require appropriate analysis and validation by engineering and design teams to adhere to industrial standards and specific operational requirements.

About Texas Instruments

As a pioneer in semiconductor technology, Texas Instruments (TI) has extensive experience and engineering mastery in providing solutions that power various electronic circuits globally. Within the sphere of Bus Driver/Transceivers and logic, TI offers an array of products, including the SN74LVC2T45DCURE4. This part exemplifies TI’s commitment to innovation and functionality in electronic components, catering to a broad spectrum of industrial applications that require high reliability and adaptability.

Where to Find SN74LVC2T45DCURE4 by Texas Instruments

For procurement specialists and engineers seeking to source the SN74LVC2T45DCURE4, FindChips.com provides a comprehensive platform to check the latest availability and pricing from different distributors. Historically, this part has been available from distributors such as Win Source Electronics and Mouser Electronics. However, stocks fluctuate, and it is advisable to check the FindChips website for the most current information. To explore alternative parts that might be offered by Texas Instruments or other manufacturers, visiting the Bus Driver/Transceivers category can yield additional options.

Compare pricing for SN74LVC2T45DCURE4 and other Bus Driver/Transceivers / Logic at findchips.com