IXTK110N20L2 by Littelfuse Inc

Overview of IXTK110N20L2 by Littelfuse Inc.

The IXTK110N20L2 by Littelfuse Inc. is a high-performance power field-effect transistor specifically designed for demanding applications requiring high voltage and current handling capabilities. This MOSFET features a drain source voltage (Vds) of 200V and a continuous drain current (Id) of 110A, making it ideal for high power environments. It operates under an enhancement mode with a maximum gate source threshold voltage of 4.5V. Suitable for through-hole mounting, this transistor can handle a maximum power dissipation of 960W and operates efficiently up to 150°C.

This component’s robust construction is evident from its TO-264 package, which includes three pins and is made from a combination of plastic and epoxy, ensuring durability and reliability in various environments. The incorporation of features like a built-in diode and avalanche rating highlights its capability to handle sudden high energy spikes (Eas of 5000 mJ), which is crucial in applications prone to voltage fluctuations. Also noteworthy is its low drain-source on-resistance (0.024 Ω), which enhances its efficiency by reducing power loss from heating. Its compliance with RoHS and REACH standards ensures it meets global environmental and safety guidelines.

Industry Applications for IXTK110N20L2

The IXTK110N20L2 is potentially suited to a variety of high-demand industrial, energy, and consumer electronics applications. Its attributes align with needs for efficient power handling and robust performance in demanding environments. However, these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Consumer Electronics: In consumer electronics, this transistor might be found in high-performance power supplies for audio amplifiers where significant power handling and efficiency are needed. The low on-resistance and high current capability could potentially optimize these devices’ performance.
  • Industrial Automation: For industrial automation, the IXTK110N20L2 could be used in motor control circuits or power management systems where high voltage and currents are crucial for handling heavy machinery operations. The avalanche rated feature might provide added protection against voltage spikes, which are common in industrial settings.
  • Energy and Power Systems: This transistor might be utilized in power inverters for renewable energy systems, such as solar panels or wind turbines. Its high voltage and current handling capabilities, along with its robust thermal management (with a maximum operating temperature of 150°C), make it suitable for such applications.
  • Renewable Energy: Specifically within renewable energy applications, its high avalanche energy rating might be beneficial for managing transient voltages in systems like solar inverters, ensuring safety and longevity of other circuit components during unpredictable voltage fluctuations.

About Littelfuse Inc.

Littelfuse Inc. is a well-established leader in the field of circuit protection, offering a broad array of innovative and reliable solutions. In the realm of transistors, and specifically power field-effect transistors, Littelfuse has a strong portfolio that includes products like the IXTK110N20L2. Their transistors are typically designed to meet the rigorous demands of both commercial and industrial environments, demonstrating Littelfuse’s commitment to providing high-quality, durable components. The inclusion of advanced protection features, such as built-in diodes and avalanche rating in their components like the IXTK110N20L2, underscores their focus on enhancing performance safety and reliability in electronic systems.

Where to Find IXTK110N20L2 by Littelfuse Inc

To purchase the IXTK110N20L2, electronic part procurement specialists should review offerings on platforms like FindChips.com. Here, you can compare current stock availability and pricing from various distributors. Specifically, this part has been available at distributors such as DigiKey and Newark, although availability can fluctuate. When seeking alternate parts or similar Power Field-Effect Transistors, this link can also guide procurement decisions, potentially offering alternatives provided by Littelfuse or other reputable manufacturers.

Compare pricing for IXTK110N20L2 and other Power Field-Effect Transistors at findchips.com