EV0361510000G by Amphenol Corporation

Overview of EV0361510000G by Amphenol Corporation

The EV0361510000G is a Barrier Strip Terminal Block from Amphenol Corporation. Identified commonly with an alternative part designation EV03615100J0G-1016 TB PLU PLU WF, this component is categorized under the Terminals and Terminal Blocks within the Terminal Blocks assortment.

Manufactured by Amphenol Corporation, the EV0361510000G is designed for wiring versatility and robustness. It features a screw clamp fastening method and can be mounted via a connector, simplifying the installation process. The terminal block boasts one deck and one row with three ways, facilitating easy and organized connection setups. Each terminal can accommodate wires up to 6 AWG in size and a wire cross section of approximately 13.3 mm².

Rated for a current of up to 55 A and a voltage of 300 V, the EV0361510000G offers high specifications that make it suitable for a range of applications requiring reliable power distribution. Additionally, it is compliant with safety standards such as CUL and UL, and meets material safety standards UL 94V-0 for fire resistance in polyethylene construction. This part is listed as RoHS compliant and adheres to Reach compliance codes, ensuring environmental safety and suitability for worldwide markets (ECCN Code: EAR99).

Industry Applications for EV0361510000G

The varied functionalities and specifications of the EV0361510000G lend it to potential use in multiple industry applications, although these possibilities should be thoroughly analyzed and verified by engineering and design teams to ensure they meet specific requirements and standards.

  • Energy and Power Systems: The robust rated current and voltage specifications could potentially make the EV0361510000G suitable for applications in power distribution panels, where reliable connections are pivotal. Moreover, the compliance with safety standards guarantees that the part can handle demanding operational environments typically seen in this industry.
  • Transportation and Logistics: The terminal block’s ability to handle substantial electric loads might make it appropriate for deploy in electrical junctions within transportation infrastructures such as railway systems or airport lighting.
  • Renewable Energy: With the increasing implementation of renewable technologies, the need for high-quality, compliant electrical components is on the rise. The EV0361510000G could potentially be used in the distribution panels of wind turbines or solar arrays, where durable, reliable electrical connections are critical for optimal operation.
  • Automotive: In scenarios where applicable standards such as AEC-Q100 are met or exceeded, components like the EV0361510000G might be integrated into automotive applications relating to power distribution within vehicles or charging stations for electric vehicles. However, always ensure compliance with automotive-specific standards.

Note, however, that the potential applications listed are purely conceptual/illustrative and require specific investigations into their viability in actual deployments.

About Amphenol Corporation

Amphenol Corporation is a major player in the design and manufacture of electronic and fiber optic connectors, cable and interconnect systems. Within the realm of Terminals and Terminal Blocks, Amphenol has developed products like EV0361510000G, geared toward satisfying a broad array of industrial demands. Amphenol’s products are recognized for their durability, reliability, and compliance with high-quality standards, making them a preferred choice for professionals seeking efficient electrical and communicational application solutions.

Where to Find EV0361510000G by Amphenol Corporation

To procure EV0361510000G, potential buyers are advised to visit findchips.com, where you can access live inventory data and pricing from various distributors. Historically, this part has been available from distributors such as Avnet Abacus, Mouser Electronics, and Avnet Americas. Please check findchips.com to get the most current stock levels and competitive pricing. Further, if alternatives are needed, the same platform can guide you through a range of Terminals and Terminal Blocks from Amphenol Corporation or other manufacturers.

Compare pricing for EV0361510000G and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com