Overview of MAX13487EESA+ by Analog Devices Inc.
The MAX13487EESA+ is a half-duplex RS-485/RS-422-compatible transceiver designed for bidirectional communication on multipoint bus transmission lines. It is contained in an 8-SOIC_N-150_MIL package with 8 pins and is designed to operate over a wide temperature range of -40 to 85°C. This part is an essential component in the subcategory of Line Driver or Receivers, falling under the broader category of Drivers And Interfaces.
Unique features such as AutoDirection control, which eliminates the need for a direction control signal, make this part particularly useful for simplifying network design. Furthermore, its differential output and differential input characteristics ensure robust communication in noisy environments. Manufactured by Analog Devices Inc., it comes with the assurance of high-quality and reliability that the brand is known for. This part is compliant with RoHS, REACH, and adheres to industry-standard interface specifications, including EIA-422-B and EIA-485, making it a versatile choice for various applications.
Industry Applications for MAX13487EESA+
Potential industry applications for the MAX13487EESA+ are broad, stemming from its versatile features that make it suitable for robust, reliable communication in various environments. However, it’s imperative that any potential application is carefully analyzed and verified by engineering and design teams to ensure compatibility and optimal performance. Some industries that might find this part particularly beneficial include:
- Industrial Automation: In environments where reliable and uninterrupted data transmission is critical, the MAX13487EESA+ can be used in control systems, sensors, and actuators communication networks.
- Renewable Energy: For solar panel arrays and wind turbines, which require constant communication between control units, this part can ensure effective operation through real-time monitoring and adjustments.
- Robotics and Drones: Given the need for precise control and feedback mechanisms, the MAX13487EESA+ can provide the necessary data flow between components in robotics systems and drones.
- Building Automation: Automated lighting, heating, ventilation, and air conditioning (HVAC) systems can benefit from the reliable communication capabilities provided by this transceiver.
- Networking Equipment: Given its compatibility with RS-485/RS-422 standards, it can also be used in the backbone of networking equipment for signal transmission.
Note that these potential applications require thorough testing and validation by respective engineering and procurement teams to match specific use-case requirements.
About Analog Devices Inc.
Analog Devices Inc. is a global leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that help solve the toughest engineering challenges. When it comes to Line Driver or Receivers, Analog Devices offers a wide array of products, including the MAX13487EESA+, that highlight the company’s commitment to innovation, quality, and performance. Analog Devices Inc. is renowned for its high-performance solutions that enable more intelligent processing, accurate measurement, and robust data transmission across a wide variety of applications. Their range of products, including other drivers and interfaces, is testament to the company’s extensive expertise and long-standing reputation in the electronics component industry.
Where to Find MAX13487EESA+ by Analog Devices Inc
To procure the MAX13487EESA+, potential buyers are encouraged to visit findchips.com. The website offers a comprehensive database that allows users to compare current stock levels and pricing from various distributors. While the part has historically been available through distributors such as TME, Analog Devices Inc., and Mouser Electronics, inventory levels and availability can fluctuate. Therefore, it is prudent to check FindChips for the latest information on where to purchase the MAX13487EESA+. Additionally, the site can also help identify alternate parts within the Line Driver or Receivers category that might suit different application needs, offered by Analog Devices Inc or other manufacturers.