Overview of DS34S104GN+ by Analog Devices Inc.
The DS34S104GN+ encompasses a range of functionalities, being able to operate as a single, dual, quad, or octal TDM-over-packet transport device. Packaged in a 256-CSP_BGA configuration with dimensions of 17x17x1.26 mm, this component supports a pin count of 256 and is designed to endure operating temperatures ranging from -40°C to 85°C. Classified under the Digital Transmission Controllers subcategory, it serves in telecommunication circuits as a Telecom Interface IC specifically optimized for framer applications.
The device adheres to RoHS compliance standards with a JESD-609 Code of e1, indicating an eco-friendly lead-free manufacture. Introduced in the market since 2008, it carries a Part Life Cycle Code of “Not Recommended”, suggesting potential phase-out or replacement by newer technologies or parts. Operating on a nominal supply voltage of 1.8V and maximum supply current of 280 mA, its embedded ball terminals are tin/silver/copper coated, providing robust connectivity options in surface mount forms.
Industry Applications for DS34S104GN+
The properties and specifications of the DS34S104GN+ potentially lend itself to several sophisticated fields that rely on precision and reliability, particularly in rigorous environments:
- Telecommunications: As a TDM-over-Packet transport device, it could potentially be instrumental in the development of network routers, switches, or telecom infrastructure, being pivotal in the conversion and handling of legacy TDM (Time Division Multiplexing) to packet-based networks.
- Industrial Automation: With its robust operational temperature range and high pin count for versatile connectivity, the DS34S104GN+ could be key in control systems and communication gateways that require reliable data transmission under variable climate conditions.
- Computing and Data Storage: Given its ability to manage data transactions efficiently, this device might be considered for use in data centers or high-performance computing platforms where managing large volumes of data with precision and minimal latency is critical.
These potential applications are hypothetical and should be analyzed and verified by engineering and design teams for adherence to specific industry standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. stands out as a forefront developer and manufacturer in the field of Digital Transmission Controllers and telecommunication circuits at large. Their range of products, including the DS34S104GN+, represents a commitment to innovation in processing digital and analog signals that enhances the capacity and speed of telecommunications infrastructure globally. Their portfolio is not limited to this component alone but extends to a varied array of telecom-related circuits that cater to different technological needs and industry standards.
Where to Find DS34S104GN+ by Analog Devices Inc
For professionals looking to procure the DS34S104GN+, it is recommended to explore availability and pricing on Findchips.com. This platform also provides access to Digital Transmission Controllers, allowing for comparison with similar products possibly offered by Analog Devices Inc or other manufacturers. Historically, this part has been available at distributors such as Mouser Electronics and directly through Analog Devices Inc, though stock levels and availability may vary.