Overview of BCM48BH120T120B00 by Vicor Corporation
The BCM48BH120T120B00 by Vicor Corporation is an Analog Circuit, specifically designed as a DC DC CONVERTER with an output of 12V at 120W. This component is classified within the subcategory of Other Signal Circuits, under the broader category of Signal Circuits. It features an SMD (Surface Mount Device) type package, aligning it with modern mounting requirements in dense circuit designs.
Key attributes include RoHS compliance, signifying adherence to hazardous substances standards, making it suitable for use in environmentally-sensitive applications. The device is currently active in the lifecycle phase and is marked by a factory lead time of 32 weeks as of the current writing. Additionally, the part operates within an automotive temperature grade, enduring extremes from -40 °C to 125 °C, which suits various harsh environmental conditions. It supports a supply voltage range from 38V to 55V, with a nominal input of 48V.
Industry Applications for BCM48BH120T120B00
The BCM48BH120T120B00’s robust design and broad specification range may render it suitable for various industrial applications. Below are potential industries and use cases, noting that these are illustrative and need thorough validation by respective engineering teams:
- Energy and Power Systems: This converter could potentially be used in power distribution systems which require reliable voltage conversion and isolation to protect sensitive equipment. Its high operating temperature range and power handling capacity might favor applications in energy generation and distribution infrastructures.
- Transportation and Logistics: Given its automotive temperature grade, the BCM48BH120T120B00 might find possible applications in transportation systems, such as electric vehicles or railway systems, where reliable and efficient power conversion is critical under varying environmental conditions.
- Renewable Energy: In solar power systems or wind turbines, where isolated and stable power supply is crucial, this DC-DC converter could potentially ensure the reliability and efficiency of the power conversion process from renewable sources to the grid or storage solutions.
It’s important to note that these industry applications are conceptual. Assessment by engineering teams is essential to ensure compliance with specific industry standards and application requirements.
About Vicor Corporation
Vicor Corporation is a well-established player in the design and manufacture of high-efficiency power supply systems and components, including Other Signal Circuits. Known for innovative solutions in power module technology, Vicor focuses on creating products that meet stringent performance, reliability, and design standards. Their offerings in the Other Signal Circuits category include a wide range of power converters and related components, which are integral in numerous electronic applications across industries. The BCM48BH120T120B00 is a testament to their commitment to high-quality and durable products, capable of withstanding demanding operational requirements.
Where to Find BCM48BH120T120B00 by Vicor Corporation
If you’re considering purchasing the BCM48BH120T120B00, findchips.com offers a reliable platform to check current stock levels, pricing, and distributor availability. Historically, distributors such as Avnet Americas, Avnet Abacus, Mouser Electronics, and DigiKey have stocked this item. It’s advisable to use findchips.com to obtain up-to-date information and ensure you are sourcing from a trusted distributor. Additionally, for alternate parts within the Other Signal Circuits subcategory, the same platform can be employed to explore options that might be offered by Vicor Corporation or other manufacturers.