Overview of 135-3711-202 by Bel Fuse
The 135-3711-202 is an RF MMCX connector featuring a female contact configuration and designed for board mount with surface mount terminals. This jack ‘conn’ (connector) operates from 0 Hz up to 6 GHz within a 50 ohm impedance system, ensuring suitability for high-frequency applications. It supports a solder termination style, typically used in surface mount technology (SMT), and is available in a locking mount option for enhanced connection reliability. The connector is finished with gold over its contact surfaces to improve conductivity and resist corrosion.
Constructed with a brass shell and a polytetrafluoroethylene (PTFE) insulator, Bel Fuse’s 135-3711-202 promises durability and high performance. Its detailed mechanical and electrical characteristics include a maximum insertion force of 35.584 N, minimum withdrawal force of 6.2272 N, and it can handle up to 700 VAC in dielectric withstanding voltage. The 135-3711-202 is designed for repeatability up to 500 connection cycles and operates within a temperature range of -55 °C to 155 °C. Its dimensions are suitably compact with a body length, breadth, and depth each measuring around 0.136 inch and 0.197 inch, respectively. As part of the RF MCX/MMCX Connectors subcategory, this piece affirms compliance with RoHS and has an ECCN Code of EAR99, indicating its general market availability.
Industry Applications for 135-3711-202
Given its specifications and component design, the 135-3711-202 connector by Bel Fuse could potentially serve a versatile range of applications across various industries:
- Telecommunications: Ideal for deploying in network equipment such as routers, base stations, and RF transceivers where reliable, high-frequency signal integrity is critical. The connector’s broad operating frequency range and low contact resistance could enhance system performance.
- Consumer Electronics: Could be used in devices requiring compact, high-performance RF connections, such as satellite radio systems, GPS units, and wireless communication devices. The sturdy, locking feature would provide added reliability in consumer handling.
- Computing and Data Storage: Suitable for use in network infrastructure where multiple connections and high data rates are common. Its high durability and temperature resistance makes it a potentially robust option for server room environments.
- Aerospace and Defense: Could potentially be utilized in communication systems within this sector, though specific analyses should be carried out to ensure compliance with stringent military or aerospace standards, which are not expressly stated for this particular model.
- Audio and Video Systems: Could be used in professional AV equipment, benefiting from the high-quality signal passage and minimal signal loss ensured by its design and material properties.
Note that these potential industry applications are only conceptual/illustrative and require thorough examination and validation by engineering teams specific to those industries, especially concerning compliance and performance requirements.
About Bel Fuse
Bel Fuse Inc. specializes in the design and manufacture of products for power supply and protection needs, and connectivity solutions like RF MCX/MMCX Connectors. Their offerings are vital across various applications in industrial, commercial, and consumer electronics markets. Bel Fuse’s commitment to quality and functionality is evident in their product lines, and they maintain a consistent reputation for robust and dependable parts.
For example, their line of 135-3711-202 and similar parts are recognized for their advanced technical specifications suitable for high-demand environments. Bel Fuse ensures the adaptability and scalability of their connectors, which are fundamentally crucial in a multitude of electronic applications.
Where to Find 135-3711-202 by Bel Fuse
To research and purchase the 135-3711-202 connector, visit findchips.com. You can use the website to check the current availability, compare pricing, and view stocking inventory from various distributors, including Avnet Abacus and Avnet Americas. For alternatives or similar products, the site also provides access to additional RF MCX/MMCX Connectors, helping buyers to evaluate multiple options before making a purchasing decision.