DS1077U-120+ by Analog Devices Inc

Overview of DS1077U-120+ by Analog Devices Inc.

The DS1077U-120+ is an EconOscillator™/Divider defined by its specifications as a device housed in an 8-MINI_SO package with 8 pins, suitable for operating in harsh environments with temperatures ranging from -40 to 85°C. This component falls within the electronic parts subcategory of Clock Generators. Manufactured by Analog Devices Inc., it boasts attributes that ensure compliance with modern environmental standards, being both RoHS and REACH compliant. Introduced in the market on February 27, 2003, this component is crafted with CMOS technology, features a peak reflow temperature of 260°C, and is equipped to handle a maximum output clock frequency of 120 MHz.

Important characteristics include its moisture sensitivity level at level 1, indicating high reliability in humid conditions, and its surface mount configuration allows for streamlined assembly on printed circuit boards. The device operates with a supply voltage ranging from 4.75 V to 5.25 V, nominal being 5 V, making it versatile for various industrial applications. This device has not been specifically qualified for automotive or aerospace standards but carries a “Not Qualified” qualification status for general industrial use.

Industry Applications for DS1077U-120+

The DS1077U-120+ potentially serves a wide range of applications across different industries. Here are some of the possible areas of deployment:

  • Computing and Data Storage: It could be potentially used in servers, workstations, and storage devices where precise clock signals are critical for system timing and stability.
  • Telecommunications: The device might possibly be suited for use in communication infrastructure equipment like routers, switches, and base stations that require reliable clocking to manage data transfers.
  • Internet of Things (IoT): Its use could extend to connected devices within smart homes and industrial IoT systems, where timing precision impacts the performance and reliability of networked devices.
  • Aerospace and Defense: Although not qualified for military specifications, similar parts might be utilized in non-critical aerospace applications, where durable and consistent performance is needed in varied environmental conditions.
  • Healthcare: In non-critical healthcare equipment that demands stable clock frequencies for accurate diagnostics and monitoring, this component could find usage, providing the required specifications are thoroughly verified.

Note that these potential industry applications for the DS1077U-120+ are illustrative and not definitive. Engineering and design teams should conduct thorough analysis and verify the component meets specific application requirements and adheres to industry standards.

About Analog Devices Inc.

Analog Devices Inc. is a leader within the microcontroller and processor sectors, particularly noted for their innovative solutions in the area of Clock Generators. Their DS1077U-120+ stands as a testament to this, prioritizing efficiency and compatibility in demanding applications. The company is reputed for its robust technology platforms such as CMOS and boasts an extensive portfolio of clock generation and timing solutions tailored to cope with stringent industrial conditions offered by diverse fields. Analog Devices consistently develops similar parts that cater to a broad base of microcontroller and processor needs, emphasizing reliability and performance.

Where to Find DS1077U-120+ by Analog Devices Inc

For those looking to procure the DS1077U-120+, we recommend utilizing the search and comparison features available at findchips.com to locate this part. On our site, you can easily verify real-time availability, compare pricing from various distributors, and access detailed part specifications. Historically, DS1077U-120+ has been available through distributors like Analog Devices Inc and Mouser Electronics, among others. For similar parts by either Analog Devices or other manufacturers, you can utilize the Clock Generators link to explore alternate options.

Compare pricing for DS1077U-120+ and other Clock Generators / Microcontrollers and Processors at findchips.com