Overview of FS24-500 by Triad Magnetics
The FS24-500 is a Split Bobbin Power Transformer that features a voltage capacity of 24.0Vct at 0.500A, suitable for applications requiring a reliable power transformer with split bobbin design. This product falls under the electronic parts subcategory of Power/Mains Transformers. With a RoHS-compliant package, it adheres to environmental standards regarding the restriction of hazardous substances. The part has approval ratings from UL and cUL, validating its safety for use in various electrical devices. The transformer is designed for PCB mounting and is equipped with dual 115V primary rating and dual secondary winding. Overall dimensions are 47.63 mm in length, 39.69 mm in width, and 36.51 mm in height, which accommodates through-hole mounting.
Industry Applications for FS24-500
The FS24-500 power transformer from Triad Magnetics is versatile in its usage across various industries, though specific applications should be verified by engineering teams. Below are potential applications for this component:
- Consumer Electronics: The transformer could potentially be used in devices like power supplies for consumer electronic devices, where a precise voltage transformation is required to ensure device safety and functionality.
- Industrial Automation: In industrial automation, this transformer might be used in control systems that require consistent and reliable power distribution to protect sensitive circuitry and ensure operational continuity.
- Audio and Video Systems: Given its feature set, the FS24-500 may potentially be utilized in audio amplifiers or video equipment, where isolated and stable power is crucial for maintaining audio and video quality.
- Telecommunications: In telecommunications equipment, which demands high reliability and robustness, this transformer might be used to power signal processing equipment and other sensitive communications hardware.
Note: These potential industry applications are conceptual and require proper analysis for compatibility and compliance with specific application requirements and standards.
About Triad Magnetics
Triad Magnetics is a leading manufacturer of Power/Mains Transformers and other transformer solutions. With a robust product lineup including items like the FS24-500, Triad Magnetics provides components designed to meet a broad range of requirements in various applications. Their transformers are known for their reliability and efficiency, suitable for industrial, commercial, and consumer electronic applications. Triad Magnetics focuses on innovation and adherence to strict industry standards, ensuring their products deliver performance and durability.
Where to Find FS24-500 by Triad Magnetics
To procure the FS24-500 transformer, it is advisable to use platforms like findchips.com to check current availability from various distributors. This transformer has historically been available from distributors such as Master Electronics, Quest Components, Verical, Onlinecomponents.com, Future Electronics, Mouser Electronics, and DigiKey. However, for real-time information on stock levels and pricing, visiting findchips.com will provide the most accurate and up-to-date data. Additionally, this site can facilitate comparisons between the FS24-500 and alternative Power/Mains Transformers that may suit different application requirements or preferences.