Overview of NFZ2MSD101SZ10L by Murata Manufacturing Co Ltd
The NFZ2MSD101SZ10L Ferrite Bead from Murata Manufacturing Co Ltd. is a surface-mount, ferrite chip component designed for use in electronic circuits. This ferrite bead has an impedance of 100 ohms and supports a substantial rated current of 5.2 amperes over an operating temperature range of -40 °C to 85 °C. The part encapsulates its ferritic material within a compact EIA standard 0806 size package which measures 2 mm in length, 1.6 mm in width, and 1.2 mm in height. Its lead configuration resides at a 2-terminal pin format, making it easy for implementation in surface-mounted technology (SMT) applications.
Key attributes qualifying this bead include its impressive rated current handling capability juxtaposed with a minimal DC resistance, which does not exceed 0.018 ohms. Compliance with RoHS and REACH, its AEC-Q200 screening, and the availability of the component in a tape and reel packing method for automated assembly affirm its suitability in advanced electronics. It is also categorized under Harmonized Tariff Schedule code 8504.50.80.00 and has an ECCN code of EAR99, implying general commercial applications without severe export restrictions.
Industry Applications for NFZ2MSD101SZ10L
The NFZ2MSD101SZ10L could potentially serve a variety of industries owing to its protective and noise-suppressing attributes:
- Consumer Electronics: In consumer electronics, such as smartphones, laptops, or cameras, this ferrite bead might be used in power lines or data lines to suppress high-frequency noise, thereby enhancing device performance and user experience.
- Automotive: Given its compliance with the AEC-Q200 standard, this bead might potentially be utilized in the automotive industry, where electronics require robust components that withstand harsh environments. For example, electronic control units (ECUs) could integrate this bead to filter out interference, ensuring reliable function.
- Industrial Automation: In industrial settings where machinery and sensors are interconnected, precision is pivotal. This bead could potentially be used to protect sensitive components from disruptive electromagnetic interference, serving critical roles in the reliability and accuracy of industrial systems.
- Telecommunications: Telecommunication equipment might utilize this ferrite bead to maintain signal integrity by reducing noise in data transmission cables, contributing to better communication quality and system stability.
Please note, the applications mentioned herein are illustrative and require further verification by technical teams for compliance with specific industry standards and design criteria.
About Murata Manufacturing Co Ltd
Murata Manufacturing is notably prevalent in the fields of electronic component supplies, including a vast range of filter technologies. Within the category of filters, and more specifically within Data Line Filters, Murata offers products like the NFZ2MSD101SZ10L, which are vital in managing electromagnetic interference and ensuring the efficient operation of electronic circuits. The company’s emphasis on innovation and quality control enables it to supply components that are critical to countless electronic products, ensuring their reliability and compliance with global environmental and technical standards.
Where to Find NFZ2MSD101SZ10L by Murata Manufacturing Co Ltd
You can research and potentially purchase the NFZ2MSD101SZ10L from a variety of distributors through findchips.com. Distributors that have historically offered this part include Chip Stock, Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to find current availability, stock levels, and pricing, it is recommended to visit findchips.com. You can also explore other Data Line Filters that might be suitable alternatives provided by Murata or other manufacturers.