189-009-413R451 by NorComp

Overview of 189-009-413R451 by NorComp

The 189-009-413R451 is a stacked D Sub connector from NorComp, featuring both a plug and a receptacle in a right-angle configuration designed for board mounting. This part is from the 189 series and supports a configuration of 9 positions with the upper DB9 as a male (plug) and the lower DB9 as a female (receptacle). It adheres to RoHS compliance, ensuring that it meets certain environmental standards regarding the restriction of hazardous substances.

The 189-009-413R451’s design includes a shell size of DE for both upper and lower connectors, nickel-plated steel shell material, and gold-plated contacts which are conducive for reliable conductivity and durability. The connector also features a black polyamide insulator. With a dielectric withstanding voltage of 1400VAC and an insulation resistance of 10^9 ohms, this component ensures operational reliability in various applications. The part operates effectively across a temperature range from -55 to 105°C, which makes it versatile for use in diverse environmental conditions.

Industry Applications for 189-009-413R451

The versatile design and technical specifications of the 189-009-413R451 allow it to be potentially suitable for various industry applications. These applications should indeed be determined by specific engineering and design requirements, and the following list is speculative and should be validated by professionals in each field:

  • Telecommunications: This connector might be used in communication hubs and networking devices where a dependable connection between different subsystems is crucial. Its high withstanding voltage and operating temperature range are beneficial in environments where consistency and reliability are priorities.
  • Computing and Data Storage: Due to its high-density connections and small footprint, the 189-009-413R451 could potentially be used in servers, storage units, and similar computing equipment which require resilient and compact interconnect solutions.
  • Aerospace and Defense: The robust mechanical structure and the ability to operate under a wide range of temperatures might make this connector a possible choice for aerospace avionics and military communications equipment, where durability and performance in extreme conditions are typically necessary.
  • Industrial Automation: In automated manufacturing and production systems, the reliable and secure connection provided by this connector could be essential for the continuous operation of production line equipment and robotics.

It’s important to note that these potential industry applications are only illustrative and require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requisites.

About NorComp

NorComp is known for its extensive range of connectors, including a wide array of D Type Connectors. Among their products, the 189-009-413R451 stands as a testament to their commitment to quality and innovation within this field. NorComp’s products typically strike a balance between performance and cost-effectiveness, making them suitable for a variety of commercial and industrial applications.

Where to Find 189-009-413R451 by NorComp

If you are considering the 189-009-413R451 for your next project, the ideal place to research and buy this component would be findchips.com. On their platform, you can also explore other D Type Connectors that might suit different requirements. Historically, distributors such as Onlinecomponents.com, Future Electronics, Mouser Electronics, DigiKey, and Newark have stocked this part, but for real-time availability and pricing, checking at findchips.com is recommended.

Compare pricing for 189-009-413R451 and other D Type Connectors at findchips.com