Overview of S558-5999-T7-F by Bel Fuse
The S558-5999-T7-F by Bel Magnetic Solutions is a Datacom Transformer designed for LAN applications, specifically tailored for 10/100 Base-T networks. This surface mount device (SMD) features a dual turns ratio of 1CT:1CT, encapsulating primary and secondary windings designed to maintain signal integrity across network connections. The transformer supports high-speed data transmission and is characterized by an operating frequency ranging between 100 kHz and 100 MHz. The primary inductance is rated at 350 µH, which is critical for maintaining the integrity of the data signal over the LAN.
This component is ROHS compliant, ensuring it meets the highest standards for environmental safety. Moreover, the transformer is listed under ECCN code “EAR99”, allowing it to be exported widely without extensive export licenses. It operates within a temperature range of -40 °C to 85 °C, accommodating varied environmental conditions. The compact dimensions (12.32 mm in length, 7.24 mm in width, and 5.72 mm in height) make the S558-5999-T7-F suitable for tight PCB layouts where space saving is crucial.
The transformer’s specifications also include a low insertion loss of 1 dB, which supports efficient signal transmission without significant power loss. As an active component in the Bel Fuse line-up, the transformer promises reliability and performance in critical networking applications.
Industry Applications for S558-5999-T7-F
- Robotics and Drones: The transformer could potentially be used in the communication systems of robots and drones, ensuring data integrity in command and control signals which are crucial in these applications. Its high-frequency operation and low insertion loss are beneficial for real-time communication.
- Aerospace and Defense: While direct specifications for military or aerospace compliance are not listed, the component’s capabilities allow it to potentially support communications and control systems within commercial aerospace applications, assuming further analysis and verification regarding reliability and environmental suitability.
- Renewable Energy Systems: The transformer could conceivably be applied in the monitoring systems of renewable energy installations like solar panels or wind turbines where reliable data communication is necessary for system performance assessment and management.
Note: The potential industry applications mentioned are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Bel Fuse
Bel Fuse Inc. is a prominent manufacturer in the field of electronic components, with a specific focus on Pulse/Datacom Transformers and general purpose transformers. The company designs transformers that improve the performance and reliability of electronic systems worldwide. Bel Fuse’s production of the S558-5999-T7-F encapsulates their thrust on innovation — especially in creating parts that enhance connectivity and performance in diverse networking applications. Their portfolio contains a variety of transformers designed for data and power applications, underscoring their emphasis on versatile, high-quality solutions.
Where to Find S558-5999-T7-F by Bel Fuse
To source the S558-5999-T7-F transformer, interested buyers can use the Pulse/Datacom Transformers page on Findchips.com. This tool helps in comparing pricing and availability across various distributors. Historically, this part has been available from distributors such as Master Electronics, Avnet Asia, Avnet Abacus, and DigiKey. However, for the most accurate information regarding current stock levels and pricing, Findchips.com offers an up-to-date and comprehensive resource.