5-532955-4 by TE Connectivity

Overview of 5-532955-4 by TE Connectivity

The 5-532955-4 by TE Connectivity is a Board-to-Board Connector Receptacle featuring a robust construction with 24 contacts arranged in two rows. This part has a practical pitch spacing of 2.54mm, making it ideal for standardized connectivity in an array of PCB applications. Designed for through-hole mounting in a right-angle configuration, this receptacle enhances the functionality and connectivity of multi-directional PCB assemblies. It conforms fully to RoHS standards, ensuring compliance with environmental regulations.

Further, the 5-532955-4 supports a standard operating temperature range from -65 °C to +105 °C, accommodating a variety of operational environments. It is rated for a signal current of 3 A, suitable for general purpose applications. The receptacle connector also boasts UL 94V-0 flammability rating and comes with certifications from CSA and UL, validating its reliability and safety in electrical standards.

Key mechanical attributes include a right-angle mounting style, with a durable polyethylene insulator and a black insulator color that provides a distinct visual for assembly correctness. With the rising demand for reliable electronic connectivity solutions, this part stands out due to its active life cycle status, established by the “Part Life Cycle Code” indicating its ongoing production and application viability. The factory lead time for this part is about 29 weeks as of the current writing.

Industry Applications for 5-532955-4

The 5-532955-4 connector might potentially be suited to various industry applications, primarily in consumer electronics where high reliability and ease of assembly are essential:

  • Consumer Electronics: Devices such as home audio systems, gaming consoles, and smart home devices could potentially utilize this type of receptacle for board-to-board connections, leveraging its reliability and durability provided by the gold plated contacts and polyethylene insulator.
  • Audio and Video Systems: In professional audio/video equipment like amplifiers, mixing consoles, and broadcast receivers, connectors such as the 5-532955-4 might be chosen for their robust design and compliance with safety standards, ensuring stable connections in environments that require high-quality signal transmission.

Note that these potential industry applications are only conceptual and illustrative. They require comprehensive analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a prominent leader in the global technology landscape, specializing in the manufacture of highly engineered connectivity and sensing solutions. Within the realm of electronics particularly, TE Connectivity excels in producing state-of-the-art connectors, including a variety of Headers and Edge Type Connectors. The 5-532955-4 is just one example of the company’s dedication to innovation and reliability in electronic components.

Their range includes a diverse array of connectors designed for myriad applications across many industries, reflecting TE Connectivity’s commitment to versatility and excellence in meeting customers’ specific needs. Known for robust manufacturing processes, TE Connectivity parts are recognized for their quality and long-term reliability, a testament to the company’s stringent compliance with international standards.

Where to Find 5-532955-4 by TE Connectivity

To purchase the 5-532955-4, potential buyers should consider checking availability on findchips.com. This platform allows users to compare stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Master Electronics, Avnet Abacus, Sager, and Heilind Electronics among others. For alternate parts options, one can also explore the Headers and Edge Type Connectors category on findchips.com, which might offer similar parts provided by TE Connectivity or other manufacturers.

Compare pricing for 5-532955-4 and other Headers and Edge Type Connectors / Connectors at findchips.com