PCV1H470MCL2GS by Nichicon Corporation

Overview of PCV1H470MCL2GS by Nichicon Corporation

The PCV1H470MCL2GS is an aluminum electrolytic capacitor, specifically a polarized aluminum solid polymer type, which enhances its functionality by providing superior stability and reliability compared to traditional variants. This Nichicon Corporation manufactured capacitor has a capacitance value of 47 μF and a rated DC voltage of 50 V. It also has a tolerance of ±20% and is designed for surface mount (SMD) applications.

Featuring a cylindrical can SMD, the dimensions of this part include a diameter and width of 10.3 mm, and a height of 8 mm. Its Equivalent Series Resistance (ESR) is measured at 37 mΩ, showcasing its capacity for handling higher ripple currents efficiently up to 2600 mA. Highlight validations like AEC-Q200 compliance, low leakage current (0.47 mA), and an operating temperature range from -55 °C to +105 °C make it particularly suited for demanding environments.

This capacitor is also noted for its environmental compliance, being both RoHS compliant and REACH compliant, with a lead-free design, ensuring it meets current and rigorous environmental standards. Such features make the PCV1H470MCL2GS a highly reliable component in any application designed to withstand harsh conditions while providing stable performance.

Industry Applications for PCV1H470MCL2GS

In considering the specification of the PCV1H470MCL2GS, its potential utility spans across various industries and applications:

  • Consumer Electronics: It could potentially be implemented in devices requiring stable voltage and current flows such as power supplies in personal computers and home appliances, ensuring longevity and reliability.
  • Automotive: Given its AEC-Q200 compliance, the capacitor might be a suitable candidate for automotive applications involving powertrain and safety systems, where components must endure extreme conditions while maintaining operational integrity.
  • Telecommunications: Telecommunication devices that require consistent electronic performance could benefit from such capacitors, particularly in situations where signal integrity is critical for system performance.
  • Industrial Automation: For machinery that operates under variable electrical loads, the high ripple current capacity and robust operational temperature range could facilitate smoother and more reliable machine performance.
  • Aerospace and Defense: Due to its robust design in terms of temperature and leakage resilience, this component may also find suitable applications within the stringent requirements of aerospace and defense technologies.

Note that these potential industry applications are hypothetical and require thorough evaluation and verification by engineering and design teams to ensure adherence to specific standards and requirements for each use context.

About Nichicon Corporation

Nichicon Corporation stands as a leader in the world of capacitors, especially Aluminum Electrolytic Capacitors. Nichicon’s focus on providing products with high reliability and performance has made it a preferred choice for many electronic applications across various sectors. The PCV1H470MCL2GS, along with similar products, showcases Nichicon’s continued commitment to innovation and quality in the field of electronic components.

Where to Find PCV1H470MCL2GS by Nichicon Corporation

For those looking to purchase the PCV1H470MCL2GS, it is recommended to visit findchips.com. This site lists multiple distributors and provides updated information on stock levels and pricing. Notable electronics distributors like TTI Europe, Mouser Electronics, Avnet Abacus, and DigiKey have historically listed this component. Additionally, for alternatives or related products, exploring the Aluminum Electrolytic Capacitors sub-category might provide further options from Nichicon or other manufacturers.

Compare pricing for PCV1H470MCL2GS and other Aluminum Electrolytic Capacitors at findchips.com