Overview of 1008CS-751XGRC by Coilcraft Inc.
The 1008CS-751XGRC is classified as a general-purpose inductor, specifically designed for RF applications. This component features a nominal inductance of 0.75 µH, a tolerance of ±2%, and operates within a temperature range of -40°C to 125°C. Its construction utilizes a ceramic core within a rectangular, chip-sized package that is compatible with surface mount technology (SMT). The non-shielded design includes two terminals for a dual-ended connection and is designed to withstand a maximum rated current of 0.36 A. Notably, it is constructed to meet AEC-Q200 standards, indicating its suitability for automotive-grade applications.
This part, housed in a 1008 case size, demonstrates a quality factor of a minimum of 45 at the nominal inductance, measured at 100 MHz. It achieves a self-resonance frequency of 360 MHz. These characteristics render it suitable for high-frequency applications, where maintaining performance integrity within specific parameters is crucial. The part is provided in tape and reel packaging for automated assembly processes, which supports efficient handling and placement during manufacturing.
Industry Applications for 1008CS-751XGRC
The Fixed Inductors such as 1008CS-751XGRC could potentially be utilized in a variety of industry applications. Each application would benefit from the inductor’s high-performance characteristics in RF signaling and its compliance with automotive standards. Mentioned below are potential industry applications:
- Automotive: In automotive systems, this inductor might be used in RF communication systems, infotainment systems, or as part of the electronic management system that requires reliable inductance under varying environmental conditions and temperatures. Its compliance with AEC-Q200 standards ensures its reliability and suitability for automotive applications.
- Consumer Electronics: The part might also find use in consumer electronics such as smartphones, tablets, or other devices that require efficient power management and RF communication functionality. The small package size and efficiency in controlling unwanted RF signals make it a potential candidate.
- Telecommunications: It could be employed in network equipment like routers and transceivers where precise RF performance is required for signal integrity and network reliability. The component’s capability to operate at high frequencies aligns with the needs of modern telecommunications infrastructure.
- Aerospace and Defense: Though specific military specifications are not listed, if standard and testing conformance aligns, these inductors might be considered for non-critical applications in aerospace systems that require reliability over broad operating temperatures and resistance to potential mechanical stresses.
It is important to note that these potential industry applications are speculative and should be verified by engineering and design teams to adhere to specific standards and requirements.
About Coilcraft Inc.
Coilcraft Inc. is a renowned manufacturer in the field of magnetic components, including a wide range of inductors. Their products are known for precision and quality across applications in telecommunications, automotive electronics, consumer electronics, and more. Coilcraft’s expertise in creating high-quality Fixed Inductors is evident in their offerings similar to the 1008CS-751XGRC, which are designed to meet stringent specifications for performance and reliability.
Where to Find 1008CS-751XGRC by Coilcraft Inc
To source the 1008CS-751XGRC, a prospective buyer should consider visiting findchips.com. This site aggregates data from multiple distributors to provide up-to-date information on availability, pricing, and shipping. Historically, this part has been available through distributors such as Coilcraft Direct, Mouser Electronics, and DigiKey. However, stock levels and pricing may vary, and it is recommended to confirm current availability and conditions on findchips.com. Moreover, for those seeking alternatives, the platform provides a comprehensive view of other Fixed Inductors offered by Coilcraft Inc or other manufacturers.