BZX84-C5V6,215 by Nexperia

Overview of BZX84-C5V6,215 by Nexperia

The BZX84-C5V6,215 is a Silicon Zener diode, optimized for voltage regulation with a nominal Zener voltage of 5.6V. It is housed in a TO-236AB package, also known as SOT-23, which is a small and efficient surface-mount device (SMD) consisting of 3 pins. With a power dissipation capacity of 250mW and a maximum operating temperature of 150°C, this diode is designed for robust performance in a variety of applications. Furthermore, it is compliant with RoHS and REACH standards, ensuring an environmentally safe usage. The BZX84 series, to which this diode belongs, is well-recognized for its reliability and efficiency in maintaining constant voltage levels.

Industry Applications for BZX84-C5V6,215

The Zener Diodes like BZX84-C5V6,215 have diverse applications across various industries due to their voltage regulation capabilities. Below are some potential uses for this component, highlighting the versatility and broad application spectrum of this diode:

  • Consumer Electronics: Devices such as smartphones, tablets, and other portable electronics might utilize the BZX84-C5V6,215 to ensure stable operation by preventing overvoltage conditions which could potentially damage sensitive internal components.
  • Energy and Power Systems: In power supply units, this diode could potentially be used to provide a stable reference voltage, thus ensuring consistent output amidst varying load conditions.
  • Electronic Manufacturing: As a benchmark for voltage regulation, this diode might be integrated into printed circuit boards (PCBs) used in various electronic appliances and gadgets to ensure device safety and longevity.

It is important to note that these suggested applications are conceptual and would require verification by engineering and design teams to ensure compatibility and adherence to specific industry standards.

About Nexperia

Nexperia, the manufacturer of the BZX84-C5V6,215, is a leader in the field of discrete, logic, and PowerMOS semiconductors predominantly focused on the high-volume production of Zener Diodes and other diode technologies. Known for their rigorous quality and reliability standards, Nexperia components are integral in extensive industrial, automotive, and consumer electronics markets. They produce a wide array of Zener diodes, exemplified by the BZX84 series which includes models like the BZX84-C5V6,215, designed to meet diverse needs in electronics stabilization and safety.

Where to Find BZX84-C5V6,215 by Nexperia

To purchase the BZX84-C5V6,215, prospective buyers should consider browsing findchips.com. This platform allows users to compare current stock levels and pricing across various distributors. Although historically available at distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics, availability can vary, and checking the most up-to-date information on findchips.com is recommended. For alternative Zener Diodes, users can explore other models and manufacturers on the same website.

Compare pricing for BZX84-C5V6,215 and other Zener Diodes at findchips.com