OP177GPZ by Analog Devices Inc

Overview of OP177GPZ by Analog Devices Inc.

The OP177GPZ is an ultraprecision operational amplifier from Analog Devices Inc., housed in a DIP-8 (Dual In-line Package) with specifications fit for general-purpose applications. This operational amplifier features a single channel with a gain bandwidth product of 600 kHz and an operating temperature range of -40 to 85 degrees Celsius. It supports a supply voltage range from ±3V to ±18V, emphasizing versatility in various electrical environments.

With its low input offset voltage maximum of 100 µV and a highly impressive common-mode rejection ratio that nominally stands at 140 dB, the OP177GPZ offers exceptional accuracy and stability. The slew rate of typical 0.3 V/µs further enriches its rapid response capability. Highlighting features like ROHS compliance and a plastic encapsulated package, the OP177GPZ is also designed with environmental considerations in mind.

The device is noted for its voltage-feedback architecture and frequency compensation, making it suitable for applications requiring precise linear amplification.

Industry Applications for OP177GPZ

The precision and range of characteristics of the OP177GPZ lend it to potential application across various industries. However, these applications should be analyzed and verified by appropriate engineering and design teams to ensure conformity with specific requirements and standards.

  • Computing and Data Storage: Given its preciseness and high common-mode rejection ratio, the OP177GPZ might potentially be used in data acquisition systems and for error amplification in computing hardware where signal integrity is crucial.
  • Telecommunications: The device’s capability to function at both low and high supply voltages and its robust temperature range make it a potential candidate for telecommunications equipment, including signal conditioning modules that require precise amplification and filtering.
  • Healthcare: The accuracy and stable performance in variable conditions might be suitable for medical devices that require consistent operational reliability, such as patient monitoring systems and medical imaging equipment.
  • Internet of Things (IoT): For IoT devices, especially those operating in unpredictable environments and needing accurate sensor data processing, the precision of the OP177GPZ could potentially be of benefit in enhancing device reliability and functionality.

It is important to consider that these industry applications are conceptual and require confirmation and thorough testing to meet specific standards and requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading manufacturer within the realm of semiconductor technology, particularly known for its broad range of high-performance Operational Amplifiers. Among their offerings, the OP177GPZ stands out for its ultraprecision capabilities. Analog Devices Inc. provides a vast array of amplifiers, each engineered to fulfill distinct technical requirements across various applications, from simple signal buffering to complex signal processing tasks. The company’s commitment to quality and performance in amplifier technology has secured its status as a key supplier in the electronics sector.

Where to Find OP177GPZ by Analog Devices Inc

For those looking to purchase the OP177GPZ, it is advisable to check the most up-to-date availability and pricing on FindChips.com. Historically, distributors such as Mouser Electronics, DigiKey, and Arrow Electronics, among others, have stocked this component. While these distributors have commonly provided the OP177GPZ, current stock levels and pricing should be confirmed through FindChips to ensure the best sourcing decision. Additionally, for those seeking alternatives, other Operational Amplifiers offered by Analog Devices Inc. or different manufacturers can also be explored on FindChips.

Compare pricing for OP177GPZ and other Operational Amplifiers / Amplifier Circuits at findchips.com