Overview of MS25036-149 by TE Connectivity
The MS25036-149 is a copper alloy ring terminal with a tin finish, suitable for wire gauges ranging from 22 to 18 MIL and 22 to 16 in commercial standards. It has a wire cross-section of 1.31 mm², which corresponds to 16 AWG. This product falls under the Terminals and Terminal Blocks subcategory of Terminal Blocks. It features a terminal type dubbed “RING TERMINAL” and is designed for a single wire connection as indicated by the “Number of Ways” attribute being 1. This part is rated for up to 300 volts and has both CSA and UL safety approvals. As for environmental compliance, the MS25036-149 is RoHS and REACH compliant, ensuring it meets current regulations for chemical safety.
Industry Applications for MS25036-149
Given the characteristics and standards adhered to by the MS25036-149, it might be suitably applied across various industries where reliable and secure terminal connections are crucial. Note that these potential industry applications are illustrative and require further analysis by engineering teams.
- Aerospace and Defense: The MS25036-149’s robust design and compliance with stringent safety standards make it potentially suitable for applications in aerospace and defense electronics where reliability and durability are paramount. Typical uses might include wiring in aircraft control systems or ground support equipment.
- Industrial Automation: In automation systems, the reliability of connections is critical for stable operations. The tin finish and copper alloy material can offer corrosion resistance and superior conductivity, which potentially suits various industrial control and automation systems.
- Transportation and Logistics: For applications within control systems of vehicles or logistics infrastructure, the ring terminal’s compatibility with heavier gauge wires and its voltage rating might be advantageous for power distribution tasks and grounding applications within these environments.
- Electronics Manufacturing: The terminal might be used in the manufacturing of electronic devices that require durable and reliable connections, especially in dealing with power supply units and large-scale manufacturing equipment that relies on consistent electrical performance.
- Agriculture Technology: In agri-tech, especially within controlled-environment agriculture, reliable electrical systems are essential. The MS25036-149 could potentially be used in sensor systems or climate control units critical for crop production technologies.
About TE Connectivity
TE Connectivity is a global technology leader in creating a safer, sustainable, productive, and connected future. With a focus on connectivity and sensor solutions, TE Connectivity’s products are pivotal in evolving the data and power industries. When considering their offerings in Terminals and Terminal Blocks, TE Connectivity produces a wide range of components—like the MS25036-149—that serve various applications tuned to industrial durability and efficiency. The firm’s dedication to innovation is evident in its comprehensive portfolio of electronic components that ease the adoption of new technologies across multiple sectors.
Where to Find MS25036-149 by TE Connectivity
To purchase the MS25036-149, buyers are recommended to visit findchips.com. This platform offers a comprehensive view of availability and pricing from multiple distributors. Although historically available from distributors like Interstate Connecting Components, TTI, Quest Components, Onlinecomponents.com, Heilind Electronics, Bisco Industries, and Mouser Electronics, the current stock levels and best pricing can only be assured by checking on findchips.com. Additionally, for alternatives to MS25036-149, one might explore other products in the Terminals and Terminal Blocks category available from both TE Connectivity and other manufacturers.