Overview of 430250600 by Molex
The 430250600 by Molex is a board connector featuring 6 contacts across 2 rows, with a female gender and a straight mounting style. It utilizes a crimp termination method for connections and is designed as a receptacle. This part is recognized for its low halogen content, additionally complying with both RoHS and REACH environmental standards, aligning with modern ecological and safety requirements in electronic component manufacturing. The part is categorized under the Headers and Edge Type Connectors section.
Noteworthy attributes include a contact pitch of 3mm, which aligns with its designation as a power housing receptacle, underlining its suitability for robust electrical connections in a modular format. The part’s lifecycle is currently active, indicating ongoing manufacturer support for production and supply. Its design features include being polarized, which aids in preventing incorrect connections in application. An UL Flammability Code of 94V-0 classifies this part as being highly resistant to fire, enhancing safety in its applications.
Industry Applications for 430250600
The 430250600’s versatile design and compliance with strict environmental standards make it suitable for an array of applications across various sectors. While specific uses should always be vetted by engineering and design teams, potential applications include:
- Energy and Power Systems: It could be used in control systems for power distribution, potentially enhancing connectivity in environments demanding high reliability and safety standards, such as grid infrastructure.
- Transportation and Logistics: In vehicle electronics for logistics and transportation, this connector might find applications in power connections for tracking devices, control units, and other electronic systems requiring compact and reliable connections.
- Renewable Energy: This part may serve in renewable energy installations, such as solar panels or wind turbines, where connectors need to ensure sustained and safe energy flow under varying environmental conditions.
- Automotive: Given its design for power housing and low halogen, RoHS, and REACH compliance, the connector could be applied in electrical systems within modern vehicles that require environmentally friendly and flame-retardant components.
Given the part’s general-purpose option, polarized design, RoHS, and REACH compliance, its potential utility spans these industries, yet precise application suitability requires meticulous analysis by professional teams.
About Molex
Molex is a globally recognized provider of electronic solutions, including an extensive range of connectors for various applications. In the realm of Headers and Edge Type Connectors, Molex stands out for its innovative approaches to connectivity challenges. Their offerings, including the 430250600, reflect a commitment to reliability, performance, and compliance with current environmental standards. Molex parts are synonymous with quality in the electronic components industry, ensuring that they meet the highly specific demands of technological applications ranging from consumer electronics to industrial systems.
Where to Find 430250600 by Molex
To source the 430250600 connector, potential buyers and procurement professionals are encouraged to utilize the extensive database of FindChips. By visiting FindChips, users can find current stock levels, pricing, and availability from a variety of distributors. For the 430250600, distributors such as Avnet Asia, Interstate Connecting Components, TTI, Heilind Electronics, Avnet Americas, and DigiKey have historically offered these parts. However, availability can fluctuate, hence checking the most current information on findchips.com is advisable.
Additionally, for those looking for alternatives or other parts within the Headers and Edge Type Connectors category offered by Molex or other manufacturers, FindChips provides a comprehensive search and comparison tool, allowing for refined searches based on various specifications and requirements. This ensures procurement professionals can find the exact components they need for their applications.