Overview of MM3Z3V0B by onsemi
The MM3Z3V0B is a single, unidirectional Zener Diode characterized by a nominal Zener voltage of 3V, a power dissipation of 200mW, and a voltage tolerance of approximately 2%. It is housed in a SOD-323FL packaging which is a plastic/epoxy small outline package with two pins, lending itself to surface-mount technology. Its maximum operating temperature can reach up to 150°C, making it suitable for varying operational environments. The diode’s material comprises silicon and it operates with a dynamic impedance maximum of 89 Ω. Furthermore, the component is noted for its lead-free compliance, it’s active life cycle status, and it adheres to the “RoHS compliant” and “Reach Compliance” standards, which emphasizes its disposal to be environmentally friendly and safe for use in various regions.
As far as its availability is concerned, the factory lead time for MM3Z3V0B is currently about 22 weeks. This data is relevant and current at the time of writing, so users need to account for potential lead times when planning their component sourcing.
Industry Applications for MM3Z3V0B
The MM3Z3V0B’s series of features offer functional benefits that are potentially applicable across various industries. Its ability to handle moderate power levels and high temperatures can make it a useful component in several demanding environments:
- Industrial Automation: In industrial automation systems, the MM3Z3V0B could potentially be used for voltage regulation purposes within sensory circuits or control interfaces that require stable voltage levels despite fluctuating supply voltages. Its thermal capacities and power dissipation profile might make it attractive for applications facing varied environmental conditions.
- Energy and Power Systems: This diode might potentially help in managing voltage levels in power supplies which are crucial for numerous energy and power system applications. This can include power conditioners, inverters, and battery management systems where maintaining exact voltage thresholds is critical.
- Renewable Energy: In renewable energy systems, particularly those involving solar energy, Zener diodes like the MM3Z3V0B could possibly be used in overvoltage protection circuits to protect other delicate components from voltage spikes.
Note that these potential industry applications are highly conceptual and must be further analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific requirements for each application.
About onsemi
onsemi is a recognized provider in the electronic components sector, particularly noted for their range of diodes, including Zener Diodes. onsemi’s expertise in producing reliable and robust diodes is evident from their comprehensive portfolio, which includes parts like MM3Z3V0B. They focus on manufacturing components that meet stringent qualifications including environmental compliances such as RoHS, which makes their products favorable in global markets including environmentally-sensitive applications.
Where to Find MM3Z3V0B by onsemi
To purchase the MM3Z3V0B, or to inspect its availability and current pricing, the best resource is findchips.com. Here, you can also look up potential alternatives to the MM3Z3V0B by either onsemi or other manufacturers. While MM3Z3V0B has been historically available through distributors such as Mouser Electronics, DigiKey, Newark, and others, it’s advisable to verify real-time stock levels and pricing on findchips.com.