Overview of 142-0711-201 by Bel Fuse
The 142-0711-201 is a RF SMA Connector characterized by its board mount, surface mount terminal, and a female jack configuration. It supports a frequency range from 0 Hz to 18 GHz and is designed to handle a characteristic impedance of 50 Ohms, suitable for many high-frequency applications. This part features a solder termination style with a surface mount (SMD) technology, providing a well-established method for securing the connector to a PCB.
Manufactured by Bel Fuse, the connector comes in a compact size with the body dimensions of 0.25 inch breadth, 0.348 inch depth, and 0.25 inch length, which makes it ideal for applications where space is a premium. It is built with a brass shell material and polytetrafluoroethylene as the insulator material, highlighting its durability and capability to withstand high temperatures ranging from -65 °C to 165 °C. The connector also boasts a high insulation resistance of 5,000,000,000 Ohms and a dielectric withstanding voltage of 1400VAC, ensuring reliable operation under various electrical stresses.
Notably, the part is RoHS compliant, active in its lifecycle, and classified under the ECCN Code “EAR99,” which generally denotes that it can be exported without a license except to embargoed countries or persons. While the Reach Compliance Code is marked as unknown, its current factory lead time is approximately 8 weeks and 3 days from the time of writing.
Industry Applications for 142-0711-201
Given its specifications, the 142-0711-201 could potentially serve a diverse range of applications across multiple industries although these suggestions require further verification by relevant experts:
- Telecommunications: The parts might be used in systems that require reliable, high-frequency signals such as cellular base stations or satellite communications equipment.
- Consumer Electronics: Potential use in devices that necessitate compact and efficient connectivity solutions like wireless routers, RF-enabled smart devices, and other high-frequency wireless communication gadgets.
- Aerospace and Defense: Suitable for high-stress environments where reliability under extreme temperature fluctuations and dielectric strength are critical, possibly in drones or avionic communication systems.
- Computing and Data Storage: Could potentially be employed in network servers and storage systems where maintenance of signal integrity at high frequencies is necessary.
- Electronic Manufacturing: Utilization in the production of RF equipment and systems that require high precision and reliability.
Note: These potential industry applications are conceptual and illustrative. They require thorough analysis and verification from design and engineering teams to ensure compliance with specific industry standards and suitability for particular applications.
About Bel Fuse
Bel Fuse Inc. specializes in the design and manufacture of products used in networking, telecommunications, high-speed data transmission, commercial aerospace, military, transportation, and consumer electronics. Their expertise in RF SMA/SSMA Connectors is reflected in their offering of high-quality connectors like the 142-0711-201. These parts are known for their robustness and ability to support a wide range of operating frequencies and temperatures, making them suitable for a variety of demanding applications.
Where to Find 142-0711-201 by Bel Fuse
To purchase the 142-0711-201, findchips.com is a reliable resource. On our site, you can also search for other RF SMA/SSMA Connectors by Bel Fuse or alternate manufacturers if needed. Although historically available through distributors like Avnet Abacus and Avnet Americas, it’s essential to check for current availability, stock levels, and pricing directly on Findchips to ensure the most accurate and up-to-date information.