FTSH-105-01-F-DV-K-A-P-TR by Samtec Inc

Overview of FTSH-105-01-F-DV-K-A-P-TR by Samtec Inc.

The FTSH-105-01-F-DV-K-A-P-TR is a board connector featuring 10 contacts arranged in 2 rows with a male straight surface mount terminal. Known for its compliance with RoHS directives, this connectivity component is designed for board-to-board connector systems. It boasts a pitch spacing of 1.27mm, a critical measurement for ensuring compatibility and performance in electronic circuit layouts. The contact termination type implemented is a surface mount which facilitates a straightforward installation onto printed circuit boards (PCBs).

From its technical description, the connector belongs to Samtec’s FTSH series and is optimized for general-purpose applications in various technical fields, aligning with industry requirements for reduced lead spacing. The contact material employed is phosphor bronze, well-known for its resilience and conductivity, which is treated with a gold flash over nickel for the mating finish and a tin over nickel barrier for the termination finish – enhancing durability and connectivity efficiency.

Industry Applications for FTSH-105-01-F-DV-K-A-P-TR

Given its design and specifications, FTSH-105-01-F-DV-K-A-P-TR potentially serves a multitude of industry applications. The following are some illustrative examples:

  • Telecommunications: This connector could potentially be integrated into telecommunications equipment where compact and reliable connections are crucial. The small pitch spacing and durable contact finishes may fulfill the high-density connection requirements for signal integrity in devices like switches and routers.
  • Computing and Data Storage: In servers and storage devices, maintaining signal integrity and ensuring reliable connections in minimal spaces is paramount. The connector’s design with a 1.27mm pitch and surface mount configuration possibly addresses these concerns, making it suitable for such applications.
  • Consumer Electronics: The connector might find applications in consumer electronic products such as laptops, cameras, or gaming consoles where space is limited but efficient connectivity is required. The durable construction and ease of install provided by the surface mount technology potentially cater well to these devices.
  • Robotics and Drones: In robotics and drones, connectors often require not only to be compact and efficient but also robust enough to handle dynamic operational environments. The phosphor bronze contacts and secure mating features might be suitable for such demanding applications.

Please note that these potential industry applications are conceptual and require detailed analysis by engineering and design teams to confirm suitability, including adherence to industry standards and specific application requirements.

About Samtec Inc.

Samtec Inc. specializes in a wide range of connective solutions, with significant expertise in the development and manufacture of Headers and Edge Type Connectors. This connector, FTSH-105-01-F-DV-K-A-P-TR, illustrates their commitment to providing high-performance and reliable connectivity options tailored for various digital and electronic applications in the industry. Samtec is known for its broad product lines which consistently align with the evolving demands of technological development, including high-density and miniature interconnect solutions.

Where to Find FTSH-105-01-F-DV-K-A-P-TR by Samtec Inc.

To procure the FTSH-105-01-F-DV-K-A-P-TR, it is recommended to visit findchips.com. This site allows users to compare real-time pricing and availability at a range of distributors, including but not limited to Samtec, Master Electronics, Avnet Abacus, and Mouser Electronics. Using Headers and Edge Type Connectors to search for alternate parts from Samtec Inc. or other manufacturers might also offer valuable alternatives to consider.

Compare pricing for FTSH-105-01-F-DV-K-A-P-TR and other Headers and Edge Type Connectors / Connectors at findchips.com