Overview of NTUD3170NZT5G by onsemi
The NTUD3170NZT5G by onsemi is a dual N-channel Small Signal MOSFET, designed for switching applications which require low power consumption. It operates with a continuous drain current of 220mA and can handle a maximum drain-source voltage of 20V. The on-resistance of the device is relatively low at 0.75 ohms, tested at a gate-source voltage of 4.5V. This MOSFET is encapsulated in a SOT-963 1×1, 0.35P package, which is noted for its ultra-small, lead-free, and plastic/epoxy composition, making it highly useful in space-constrained applications.
This MOSFET features built-in diodes and resistors for protection and efficient operation, and it also includes ESD (Electrostatic Discharge) protection, enhancing its reliability in sensitive environments. The part is ROHS compliant, underlining its adherence to environmental standards regarding hazardous substances. Additionally, the part operates in enhancement mode and has a high operating temperature range up to 150 °C, which broadens its usability across various thermal conditions.
Industry Applications for NTUD3170NZT5G
The NTUD3170NZT5G could potentially be suitable for various tech-forward industries due to its efficient operating characteristics and protective features. Here are some possible industry applications:
- Telecommunications: In the telecommunications industry, this MOSFET could potentially be used in relay drivers or in signal switching applications. The ESD protection and low on-resistance are crucial for maintaining signal integrity and protection against transient voltages.
- Consumer Electronics: In consumer electronics such as smartphones, tablets, and other portable devices, the ultra-small form factor and power efficiency of the NTUD3170NZT5G make it a suitable choice for power management functions and switching miniature loads efficiently.
- Computing and Data Storage: This MOSFET might be used in solid-state drives (SSDs) or other compact storage devices for handling switching operations within the power management systems. Its high temperature tolerance is an advantage in the thermally challenging environment inside computing hardware.
- Internet of Things (IoT): For IoT devices, which require low power consumption and reliable operation in varied environments, this MOSFET can provide the necessary performance for controlling small loads within sensors, smart meters, and similar devices.
Note that these potential industry applications are conceptual and would require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi specializes in the innovation of high-performance semiconductor solutions, including Small Signal Field-Effect Transistors. The company focuses on energy-efficient devices that lead to reductions in global energy use. The NTUD3170NZT5G represents onsemi’s commitment to providing advanced MOSFET technology with robust features like built-in ESD protection and ultra-small packaging suited for demanding electronic applications. onsemi’s broad portfolio includes various transistors aimed at addressing the needs of modern electronics across an array of industries.
Where to Find NTUD3170NZT5G by onsemi
To source the NTUD3170NZT5G, utilize the robust search capabilities offered by findchips.com. Additionally, you can explore alternate parts within the category of Small Signal Field-Effect Transistors on the same platform. Historically, this part has been available from distributors like DigiKey, Mouser Electronics, and RS Components, among others. However, to check current availability and compare real-time pricing, browsing findchips.com is recommended.