FUSB302MPX by onsemi

Overview of FUSB302MPX by onsemi

The FUSB302MPX is a programmable USB Type-C controller that includes Power Delivery (PD) capabilities and is packaged in a 14-pin MLP format. Manufactured by onsemi, this integrated circuit (IC) is specifically designed to manage USB Type-C ports with sophisticated power management and communication capabilities. Ideal for applications demanding compact, flexible control of USB charging and data protocols, this part supports a variety of USB PD protocol functions, making it quite versatile.

The part features adjustments such as a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V, along with a Peak Reflow Temperature at 260° Celsius, suitable for high-temperature lead-free processing. It also operates within the industrial temperature range of -40°C to 85°C. The packaging status, Tape and Reel (T/R), signifies this part’s readiness for automated assembly processes, suitable for high-volume manufacturing environments.

This component is also compliant with RoHS and REACH standards, ensuring it meets current environmental regulations for electronic parts. It is notably marked with an EAR99 ECCN code, which generally simplifies the export processes under U.S. regulations for many commercial uses.

Industry Applications for FUSB302MPX

The FUSB302MPX could potentially be applied in multiple industry sectors where advanced USB Type-C functions and power delivery are required. Here are a few illustrative examples:

  • Consumer Electronics: This IC might be used in smartphones, tablets, and other portable devices which utilize USB Type-C charging and data transfer capabilities. Its support for power delivery makes it suitable for devices requiring efficient charging technologies.
  • Computing and Data Storage: The IC could potentially be utilized in computing hardware such as laptops and desktops for USB Type-C docking stations, chargers, and data hubs. The ability to handle multiple power configurations and communication protocols is essential in these applications.

Note, the potential industry applications listed are conceptual and require exhaustive analysis by engineering and design teams to ensure the FUSB302MPX adheres to industry standards and specific product requirements.

About onsemi

onsemi is a recognized leader in semiconductor solutions, focusing on various electronic component markets, particularly those involving Power Management Circuits. Within this field, they offer products ranging from voltage regulators to controllers like the FUSB302MPX, designed for robust performance in managing electrical power. A company’s products are often characterized by their innovative technologies that meet the pressing demands of modern electronic circuits and systems.

onsemi’s dedication to sustainability is evident from their RoHS, and REACH compliance, demonstrating their commitment to environmentally sustainable manufacturing practices. These standards are essential for ensuring that the electronics industry moves towards a safer environmental future while maintaining the performance and reliability standards expected by consumers and professionals alike.

Where to Find FUSB302MPX by onsemi

If you are looking to procure the FUSB302MPX, I recommend researching through findchips.com. Here you can find current stock levels, pricing, and also explore other parts in the Power Management Circuits subcategory that might suit similar applications. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, EBV Elektronik, and Mouser Electronics, among others. However, availability can vary significantly, and visiting findchips.com will provide the most up-to-date information.

Compare pricing for FUSB302MPX and other Power Management Circuits / Power Circuits at findchips.com