Overview of GRM32ER61C476KE15L by Murata Manufacturing Co Ltd.
The GRM32ER61C476KE15L by Murata Manufacturing Co Ltd is a multilayer ceramic capacitor designed for surface mount applications. It features a capacity of 47µF, with a rated DC voltage of 16V. Its capacitance tolerance is ±10%, and it has an X5R dielectric characteristic, making it suitable for a wide range of temperature applications. The temperature coefficient is noted to be 15% ppm/°C, and it operates within a broad temperature range of -55°C to +85°C. The capacitor comes in a 1210 package size (3.2mm length x 2.5mm width x 2.5mm height), with a rectangular package shape suited for compact circuit designs.
This component is recognized for its reliability and efficiency in circuit operations, characterized by the X5R dielectric material which offers stable capacitance characteristics over a temperature range of -55°C to 85°C. Such characteristics are crucial for applications requiring consistent performance under varying thermal conditions. The capacitor is of the ceramic type, specifically belonging to the Ceramic Capacitors subcategory, which denotes its composition and functionality in circuit designs. GRM32ER61C476KE15L is RoHS compliant, with matte tin (Sn) – with nickel (Ni) barrier terminal finish, ensuring environmental friendliness and ease of soldering during assembly.
Industry Applications for GRM32ER61C476KE15L
The GRM32ER61C476KE15L finds potential applications in various industries, leveraging its capacitance, voltage rating, and temperature stability. Here are some industries and possible use cases:
- Consumer Electronics: It could be used in enhancing the performance and reliability of products like smartphones, tablets, and other portable devices that require efficient power management and stable operation across a range of temperatures.
- Automotive Industry: Suitable for use in automotive electronics where durability and performance under extreme temperature variations are critical. Examples include entertainment systems, navigation systems, and safety sensors.
- Industrial Applications: The capacitor can serve in controlling industrial machinery and equipment that operates over broad temperature ranges and requires steady electrical performance for reliability and safety.
- Communication Infrastructure: Its stability and reliability make it suitable for telecommunications equipment, including base stations, routers, and other communication devices that require consistent performance and minimal downtime.
Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance suitability.About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a globally recognized leader in the development and manufacturing of electronic components, specifically known for its extensive range of capacitors. Among these, their Ceramic Capacitors stand out for their high quality, reliability, and innovation. Murata’s GRM series, which includes the GRM32ER61C476KE15L, showcases the company’s commitment to providing components that cater to the demanding needs of modern electronic devices. The capacitors from Murata are designed with advanced technology to ensure stability, efficiency, and longevity in a broad spectrum of applications, from consumer electronics to industrial machinery. Murata continues to push the boundaries of electronic component manufacturing, with its products frequently being the choice of engineers looking for superior performance and reliability.
Where to Find GRM32ER61C476KE15L by Murata Manufacturing Co Ltd
To purchase the GRM32ER61C476KE15L or explore similar ceramic capacitors, your best starting point is findchips.com. This website aggregates stock levels and pricing from multiple distributors, offering a comprehensive view of availability and pricing options. Historically, distributors such as Win Source Electronics, New Advantage Corporation, Avnet Asia, and Mouser Electronics have stocked this part. However, to get the current stock levels and best pricing, researching directly on findchips.com is recommended. The website also allows for comparison across other ceramic capacitors, helping buyers make well-informed decisions regarding their electronic component needs. Whether you’re looking for an alternate part offered by Murata Manufacturing Co Ltd or comparable components from other manufacturers, findchips.com provides an invaluable resource for your procurement process.