Overview of LTM8056EY#PBF by Analog Devices Inc.
The LTM8056EY#PBF is a 58VIN, 48VOUT Buck-Boost µModule (Power Module) Regulator configured as a DC-DC converter. With an extensive output voltage range from 1.2V to 48V and a maximum output current of 5.4A, this device is highly versatile in power management tasks. Encapsulated in a BGA-121 package that measures 15 mm by 15 mm with a height of 4.92 mm, the part is also RoHS compliant, ensuring adherence to current environmental standards determining hazardous substances.
This component features a current-mode control technique and pulse-width modulation for efficient power conversion. With a switching frequency that can reach up to 800 kHz and an input voltage ranging from 5V to 58V, it is suitable for a variety of demanding applications. The device operates over a broad temperature range, from -40°C to 125°C, qualifying it for automotive temperature grade applications. Additionally, the robust packaging and high reliability make it suitable for harsh industrial environments.
Industry Applications for LTM8056EY#PBF
Given its specifications and attributes, the LTM8056EY#PBF could potentially serve a broad range of industrial and automotive applications. Its broad input and output voltage ranges, combined with a substantial current supply, make it a versatile choice for various high-demand tasks.
- Energy and Power Systems: Such systems often require reliable and efficient conversion and management of high voltages and currents and could potentially use this regulator for managing and stabilizing energy flows within power distribution units or inverter systems.
- Transportation and Logistics: The robust operating temperature range and high reliability might potentially make this component suitable for use in electronic systems within commercial transportation, such as in electric rail systems or maritime vessels’ power management systems.
- Automotive: In automotive applications, the device’s compliance with automotive temperature grade standards suggests that it could be used in electric vehicle power units, advanced driver-assistance systems (ADAS), or automotive sensor modules, where stable power regulation across varying operational conditions is critical.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a renowned manufacturer of semiconductor devices, particularly known for its robust line-up in Switching Regulator or Controllers. The company’s products are deeply integrated into various segments of the electronics industry, emphasizing performance and reliability. Their offerings in the power circuits, including Switching Regulators and Controllers, demonstrate their commitment to efficient power management and conversion technologies. The LTM8056EY#PBF is a testament to their innovation, providing adaptable solutions for challenging power supply requirements across industrial and automotive sectors, amongst others.
Where to Find LTM8056EY#PBF by Analog Devices Inc
The LTM8056EY#PBF is available at various distributors, including Richardson RFPD, Verical, Mouser Electronics, and DigiKey. To find current stock levels and pricing for this part or to explore alternate parts in the category of Switching Regulator or Controllers offered by Analog Devices Inc or other manufacturers, visiting findchips.com can provide real-time data and comprehensive procurement options.