Overview of EV0561510000G by Amphenol Corporation
The EV0561510000G is a Barrier Strip Terminal Block with a connector terminal block layout that provides 5 positions with a 10.16mm pitch. It utilizes a screw terminal for wire fastening and is designed for flange mount installation. Rated for up to 55A and 300V, this component is suitable for robust applications, encapsulated in a UL94V-0 rated polyethylene housing for enhanced fire safety. Additionally, its design conforms to key standards such as cUL and UL certifications, ensuring reliable and secure connections in diverse electrical environments.
The EV0561510000G supports wires up to 6 AWG with a cross section of 13.3 mm², making it adequately capable for handling higher power applications and larger wire sizes commonly needed in industrial settings. With attributes such as RoHS and REACH compliance, the product aligns with important environmental and health standards. Typically utilized in configurations where a reliable and durable connection is necessary, this terminal block meets essential criteria for a wide range of industrial applications.
Industry Applications for EV0561510000G
The EV0561510000G potentially fits into various industry applications owing to its robust technical specifications and compliance with safety codes. Below are plausible industries where this terminal block might be used:
- Energy and Power Systems: It might be employed in the construction of control panels for power distribution systems or in circuit protection setups due to its high rated current and voltage capacity. Its UL94V-0 fire safety standard compliance corrects for critical applications where fire resistance is mandatory.
- Transportation and Logistics: This terminal block could potentially be utilized in the assembly of electrical systems within transportation infrastructure, such as signaling systems, where the 55A rating and robust build are beneficial.
- Renewable Energy: In solar power systems or wind turbines, the EV0561510000G might be particularly useful in junction boxes or inverters, where maintaining a secure connection at higher power ratings is crucial.
- Automotive: If the specific product holds relevant automotive compliance, it might even see utilization in electric vehicle power distribution units or charging stations, ensuring safe and stable connections within high-power automotive electrical systems.
Note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About Amphenol Corporation
Amphenol Corporation, a leader in the design and manufacturing of electrical, electronic, and fiber optic connectors, makes a broad array of products in the area of Terminals and Terminal Blocks. Notably, products like EV0561510000G underscore Amphenol’s dedication to providing industrial-grade solutions that offer reliability and safety conform to crucial standards across sectors, ranging from telecommunications to industrial automation. Amphenol’s product offerings within the Terminal Block range demonstrate their excellence in meeting the diverse needs of its global clientele, consolidating their reputation as a trusted name in connector and terminal block solutions.
Where to Find EV0561510000G by Amphenol Corporation
To purchase the EV0561510000G, buyers should consider searching on Findchips.com at the following link: Find EV0561510000G. For those looking for alternatives or similar products, visiting the Terminals and Terminal Blocks section on Findchips.com can provide a broad perspective on other options. Historically, this part has been available at distributors such as Avnet Abacus, Mouser Electronics, and Avnet Americas. However, prospective buyers should verify the current stock levels and pricing via Findchips to ensure the most accurate and up-to-date information.