GRM155C81C105KE11D by Murata Manufacturing Co Ltd

Overview of GRM155C81C105KE11D by Murata Manufacturing Co Ltd.

The GRM155C81C105KE11D is a multilayer ceramic capacitor (MLCC) characterized by a 1 µF capacitance, with a rated DC voltage of 16V. This component is encased in a 0402 package, which is notably compact, measuring just 1 mm in length and 0.5 mm in both width and height, facilitating surface mount technology (SMT) for streamlined board assembly. The dielectric material is ceramic, which provides stability and reliability, underpinned by a temperature coefficient of 22% ppm/°C within the range of -55 °C to 105 °C.

The capacitor’s tolerance levels are framed at ±10%, and it adheres to “X6S” temperature characteristics, which ensures performance consistency under varied environmental conditions. Compliance with standards is thoroughly covered, demonstrated by RoHS, REACH, and Pb-free certifications, corroborating its suitability for globally marketed electronic products. Furthermore, the precise placement is facilitated by its wraparound terminal shape with a matte tin (Sn) finish over a nickel (Ni) barrier, which also enhances its solderability. The factory lead time for this part is noted as 10 weeks at the current writing.

Industry Applications for GRM155C81C105KE11D

The versatile electrical characteristics and high compliance standards of the GRM155C81C105KE11D make it a potential candidate for a variety of industrial applications. Below are some potential uses:

  • Consumer Electronics: This capacitor might be employed in devices requiring stable voltage buffering and decoupling capabilities, such as smartphones, tablets, and other compact electronic devices. The small size and high temperature tolerance make it ideally suited for densely packed circuits which undergo significant thermal cycles.
  • Telecommunications: In telecommunications equipment, reliable signal transmission is critical. The stability provided by the ceramic dielectric material could potentially be leveraged in networking gear such as routers and switches, enhancing signal integrity across broad temperature ranges.
  • Computing and Data Storage: As servers and storage solutions are pushed to faster speeds and higher densities, effective power management becomes essential. This capacitor could potentially be employed in power supply filters and bus decouplers, mitigating issues arising from noise in the power distribution networks.

Note that these potential industry applications are conceptual and would require thorough validation by engineering teams to ensure compliance with specific performance standards and reliability requirements in those specific applications.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a prominent player in the development and manufacture of electronic components, specializing in capacitors, especially in the realm of ceramic capacitors. Within this specialized field, Murata offers a vast range of capacitor options, among which the GRM155C81C105KE11D represents a combination of technological precision and adaptability, typical of Murata’s robust product standards. Murata’s capacitors are known for their reliability, precision engineering, and contribution to advancements in compact, high-performance electronic assemblies.

Where to Find GRM155C81C105KE11D by Murata Manufacturing Co Ltd

Procuring the GRM155C81C105KE11D can be efficiently managed through the platform at findchips.com. This website facilitates access to real-time inventory statuses and pricing from multiple distributors. Historically, this part has been available through distributors such as DigiKey, Mouser Electronics, and Arrow Electronics. However, checking the current stock and pricing through findchips.com is advisable to get the most accurate information. For alternative parts, the Ceramic Capacitors search might yield suitable substitutes from either Murata or other manufacturers.

Compare pricing for GRM155C81C105KE11D and other Ceramic Capacitors at findchips.com