Overview of NTCLE413E2103H400 by Vishay Intertechnologies
The NTCLE413E2103H400 is an NTC Thermistor that offers a resistance of 10,000 ohms, designed for chassis mount applications. This Vishay Intertechnologies part is housed in a disk package with radial package style, featuring mounting through flexible wire leads. Suitable for temperature sensing applications, this thermistor operates within a temperature range of -40 °C to 105 °C, demonstrating its robustness for varied environmental conditions.
Particularly notable are its rated power dissipation of 0.1 W and a thermal sensitivity index of 3984 K, indicating its efficiency and sensitivity in temperature-related operations. While the device has a tolerance of 3%, it ensures precise performance for critical applications. It is compliant with RoHS and Reach, emphasizing its acceptance for use in global markets concerned with environmental sustainability. As of the current writing, the factory lead time for this component is 15 weeks.
Industry Applications for NTCLE413E2103H400
The characteristics of the NTCLE413E2103H400 make it potentially suitable for use in various industrial applications. It should be noted, however, that these potential applications are conceptual and should be verified by engineering and design teams to ensure compliance with specific industry standards.
- Industrial Automation: In automation systems, precise temperature control and monitoring are critical. The robust operating temperature range and high thermal sensitivity make this part potentially suitable for monitoring heat levels in manufacturing processes or machinery.
- Consumer Electronics: Devices such as smart thermostats or household electronic appliances that require efficient and effective temperature management could potentially utilize this thermistor to enhance operational accuracy and safety.
- Automotive: Although the specific automotive industry standards like AEC-Q100 are not listed, general automotive applications, concerning non-critical components, could potentially benefit from the temperature monitoring capabilities of this thermistor, such as in climate control systems or battery management systems in electric vehicles.
- Healthcare: In medical devices where temperature monitoring is crucial, such as incubators or clinical storage facilities, the precision and reliability of the NTCLE413E2103H400 might be potentially useful, assuming the devices are not critically dependent on industry-specific standards.
Note that these are only some of the potential uses of the NTCLE413E2103H400, and implementation in actual products should thoroughly validate their performance and compliance with relevant industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the field of electronic components, particularly known for its broad range of resistors, including Non-linear Resistors. Products like the NTCLE413E2103H400 and similar thermistors showcase Vishay’s commitment to providing components that meet the rigorous needs of modern technologies. The company’s components commonly find their place across various applications due to their reliability and conformance to industry standards such as RoHS and Reach.
Where to Find NTCLE413E2103H400 by Vishay Intertechnologies
To purchase the NTCLE413E2103H400, findchips.com is a reliable source to check current stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as LCSC, Chip1Stop, TTI, Avnet Americas, and Mouser Electronics. To explore alternate parts within the Non-linear Resistors category, findchips.com provides comprehensive listings that can help you compare similar components from Vishay Intertechnologies or other manufacturers.