399-87-105-10-003101 by PRECI-DIP SSA

Overview of 399-87-105-10-003101 by PRECI-DIP SSA

The 399-87-105-10-003101 is a board connector featuring 5 contacts arranged in a single row, designed with a female gender and right angle orientation, which facilitates it to be mounted perpendicular to the motherboards or host boards. This component utilizes solder terminals for secure attachment and electrical connection. Notably, it supports a termination type of solder and is fitted with a socket connector type. Its contacts are made of beryllium copper providing an excellent blend of conductivity and durability, and are finished with a gold flash on the mating side and tin on the termination side, ensuring reliable conductivity and resistance to oxidation.

This right angle board connector adheres to current environmental regulations, being labeled as RoHS compliant. Its construction meets high safety and performance standards, evidenced by a UL flammability code of 94V-0, meaning that the material used in manufacturing will stop burning within 10 seconds on a vertical specimen; drips of particles allowed as long as they are not inflamed.

Industry Applications for 399-87-105-10-003101

Due to its versatile features, the 399-87-105-10-003101 potentially sees applications in various technology and industrial sectors. The following are ideal industry applications for this part, though this application consideration requires analysis and verification by engineering and design teams.

  • Consumer Electronics: In devices such as audio interfaces, gaming consoles, and other personal electronics, the optimal spacing and durable contact finish could potentially be beneficial for streamlined internal connections.
  • Telecommunications: Owing to its gold flashed contacts that ensure better signal integrity, this part might be used in telecommunication equipment, potentially enhancing the connectivity within infrastructure.
  • Computing and Data Storage: The robust physical configuration coupled with precision conductivity properties could possibly make it suitable for servers and storage devices, helping in making secure and reliable data connections.
  • Electronic Manufacturing: Used in the manufacturing of printed circuit boards (PCBs) and other electronic assemblies, this part could potentially streamline the production processes by facilitating easier and more reliable connections.

Note that these potential industry applications are highly conceptual/illustrative and detailed analysis must be conducted by specialized teams to ensure industry standards and specific requirements are appropriately met.

About PRECI-DIP SSA

PRECI-DIP is a known manufacturer specializing in the provision of high-quality, precision Headers and Edge Type Connectors, among other connectors. Their products are reputed for durability and precision making them preferred by industries requiring reliable physical and electrical connectivity. The company’s innovations are typically reflected in parts like 399-87-105-10-003101 which provide secure and effective connections in various electronic applications. PRECI-DIP’s commitment to compliance with environmental standards such as RoHS is critical for clients looking for sustainable and safe products.

Where to Find 399-87-105-10-003101 by PRECI-DIP SSA

To purchase the 399-87-105-10-003101, or to check for current stock levels and pricing, visit Findchips.com. This part has been historically available at distributors such as Onlinecomponents.com, Mouser Electronics, Avnet Abacus, and DigiKey. To explore alternate Headers and Edge Type Connectors that might also be suited for your applications, consider searching through the additional options available at findchips.com.

Compare pricing for 399-87-105-10-003101 and other Headers and Edge Type Connectors at findchips.com