Overview of CRCW02011K00FKED by Vishay Intertechnologies
The Vishay Intertechnologies CRCW02011K00FKED is a fixed resistor falling under the subcategory of Metal Glaze/Thick Film Resistors. It features a resistance of 1000 Ω, packaged in a small 0201 [0603 Metric] chip size. This part has a power rating of 0.05 watts and operates with a ±1% resistance tolerance. The specification includes a temperature coefficient of 100 ppm/°C, ensuring stability over varying temperatures. Its operating temperature ranges from -55 °C to a maximum of 155 °C, making it versatile for various environmental conditions.
This resistor supports a maximum working voltage of 30 volts and adheres to Rohs and Reach compliance, indicating its suitability in applications requiring environmentally safe components. The product is part of the CRCW E3 series and is built with thick film technology. The part’s lifecycle is currently active, and it is available primarily in a surface mount package with a rectangular construction and wraparound terminal shape finished in matte tin over nickel. Notably, this component is specified with a factory lead time of 16 weeks as of the current writing, reflecting its production and delivery timeline.
Industry Applications for CRCW02011K00FKED
The CRCW02011K00FKED resistor by Vishay Intertechnologies might be suitable for a wide range of applications across several industries due to its versatile electrical and physical properties. Below are potential industry applications that could benefit from utilizing this type of resistor, considering its specifications and capabilities:
- Telecommunications: This resistor could potentially be used in communication devices and infrastructure equipment, where stable resistance and low power dissipation are crucial for signal integrity and long operational life.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this resistor due to its small size, reliability, and efficiency, crucial for compact and densely packed electronic circuits.
- Aerospace and Defense: Given its wide range of operating temperatures and stability, the CRCW02011K00FKED might possibly be used in aerospace electronics, where components must endure extreme conditions without performance degradation.
- Computing and Data Storage: This resistor may possibly be employed in servers and storage devices, helping manage voltage and current within power supplies and data processing units.
Note: These potential industry applications are only conceptual and should be analyzed and verified by engineering and design teams to ensure they adhere to specific application requirements and industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent player in the electronic component manufacturing industry, known for its wide range of resistor products including the CRCW02011K00FKED and similar components. Specializing in Metal Glaze/Thick Film Resistors, Vishay offers products that are highly regarded for their reliability, precision, and performance. The company supplies various industries with products designed to meet rigorous environmental and operational demands, making them suitable for a broad range of applications from consumer electronics to industrial equipment.
Where to Find CRCW02011K00FKED by Vishay Intertechnologies
For those interested in purchasing the CRCW02011K00FKED resistor by Vishay Intertechnologies or exploring other similar Metal Glaze/Thick Film Resistors, findchips.com is an excellent starting point. Here, you can view current stock levels, pricing comparison, and detailed part information. Distributors such as Mouser Electronics, Arrow Electronics, and TTI have historically offered this part, but it is recommended to check findchips.com for the most recent availability and pricing information.