GRM32ER60J227ME05L by Murata Manufacturing Co Ltd

Overview of GRM32ER60J227ME05L by Murata Manufacturing Co Ltd.

The GRM32ER60J227ME05L is part of the GRM series of capacitors manufactured by Murata Manufacturing Co Ltd. It is a multilayer Ceramic Capacitor, designed for surface mount (SMT) installation. Presented in a 1210 (3225 metric) chip package, this capacitor offers a capacitance of 220 µF with a voltage rating of 6.3V. The GRM32ER60J227ME05L operates with a capacitance tolerance of ±20%, suited to general purpose applications across a variety of sectors.

It boasts robust operating temperature ranges from -55ºC to +85ºC, and its dielectric characteristic is specified as X5R. This attribute makes the component particularly effective in environments with fluctuating temperatures. Other notable features include a stable dielectric material, ceramic, with a rectangular shaped package that comes in a 7-inch reel embossed tape packing method. Additionally, its terminals are finished with Matte Tin (Sn) with a Nickel (Ni) barrier, enhancing solderability and corrosion resistance, certified by RoHS, REACH, and Pb-free compliances. Measuring 3.2 mm in length and 2.5 mm in both height and width, the GRM32ER60J227ME05L aligns with the JESD-609 Code e3 for environmental standard compliance.

Industry Applications for GRM32ER60J227ME05L

Given the characteristics of the Murata GRM32ER60J227ME05L, several industries might benefit from its inclusion in their electronic systems. It’s essential to note that these applications are conceptual and require validation by engineering and design teams to ensure compliance with specific standards and qualified for the intended application. Here are a few example industries:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearable technology could potentially use such capacitors due to their stability over a range of temperatures and compact size.
  • Industrial Automation: In industrial automation, this capacitor could be potentially utilized in control systems or monitoring equipment where stable capacitance in fluctuating temperatures is crucial.
  • Telecommunications: This type of capacitor might be found in communication infrastructure equipment where reliability and longevity are key, given its robust temperature tolerances and stable electrical characteristics.
  • Entertainment and Gaming: Gaming consoles and virtual reality equipment could possibly incorporate this capacitor to manage power supply and signal integrity, given the component’s high capacitance and low voltage operations.
  • Computing and Data Storage: The GRM32ER60J227ME05L might also be used in SSDs or servers that require consistent performance over a wide range of operating conditions.

Please note again that these potential applications are theoretical and would need thorough verification and testing based on specific product designs and requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a prominent provider in the electronic components industry, known for its innovative approach in developing advanced ceramic materials for capacitors and other components. The company specializes notably in the production of Ceramic Capacitors, where it provides a wide range of models including the GRM series, to which the GRM32ER60J227ME05L belongs. Known for high reliability and functionality, Murata’s ceramic capacitors find use in various applications ranging from consumer electronics to space technology. Their determination to advance capacitor technology and production quality ensures they meet diverse industry needs, maintaining environments and efficiency.

Where to Find GRM32ER60J227ME05L by Murata Manufacturing Co Ltd

The best place to check for the availability and purchase of the GRM32ER60J227ME05L is on FindChips.com. It is a reliable source to find comprehensive stock levels and current pricing information. Additionally, through FindChips.com, potential buyers can explore a range of other Ceramic Capacitors that could serve as alternatives to the Murata GRM32ER60J227ME05L, manufactured by Murata and other competitor brands.

Historically, this part has been listed at distributors such as CHIPMALL.COM LIMITED, TTI, Future Electronics, and DigiKey, but it’s crucial to visit FindChips.com for the most current stock and distributor details.

Compare pricing for GRM32ER60J227ME05L and other Ceramic Capacitors at findchips.com