Overview of LTST-C170GKT by Lite-On Semiconductor Corporation
The LTST-C170GKT is a single color LED manufactured by Lite-On Semiconductor Corporation. This component features a green color output, with a peak wavelength of 565 nm. The LED is designed with a water clear lens and has a small form factor with a size of 1.4mm. It supports surface mount technology, making it suitable for a wide range of applications in modern electronic devices.
This component, from the category of Visible LEDs, is notable for its ability to support infrared communication, making it versatile for both visible signaling and invisible data transmissions. The maximum forward current for the device is 0.03 A, and it operates efficiently at a maximum forward voltage of 2.6 V. The LTST-C170GKT also features a luminous intensity nominal rating of 6.0 mcd, and offers a wide viewing angle of 130 degrees. The robust operating temperature range spans from -55 °C to 85 °C, assuring reliable performance under varied environmental conditions.
This LED is provided in a tape and reel format, facilitating ease of assembly during the manufacturing processes, particularly advantageous for high-volume productions.
Industry Applications for LTST-C170GKT
Given the specifications and characteristics of LTST-C170GKT, this LED could potentially be utilized in a number of industry applications. The broad operating temperature and support for infrared make it versatile for various uses:
- Consumer Electronics: Devices such as smartphones, tablets, and smartwatches might utilize this LED for status indications or in user interface applications. The small size and green color output could suitably provide visual feedback to users.
- Telecommunications: In networking equipment like routers and modems, LEDs offer status indication for power, network activity, or error states. The infrared feature potentially could be used for short-range communication systems within such devices.
- Industrial Automation: This LED might be used in control panels, machine vision systems, or for status indication in automated systems. The robust temperature range makes it suitable for applications in varying industrial environments.
- Automotive: If the part was compliant with automotive industry standards, it would be ideal for dashboard lighting, indicator lights, or exterior lighting like turn signals. However, specific adherence to automotive standards such as AEC-Q100 needs to be confirmed.
- Entertainment and Gaming: In gaming consoles and peripherals, such LEDs provide system status, notifications, and can enhance aesthetic appeal through color output customization.
Note: These potential industry applications are conceptual and require careful analysis and verification by engineering teams for adherence to specific standards and suitability for particular uses.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation is established within the technology industry, specializing in a range of optoelectronic products. Among its portfolio, the production of Visible LEDs is significant, with products like LTST-C170GKT showcasing the company’s commitment to quality and innovation in this sector.
The company focuses on high-efficiency, low-power consumption components suitable for a variety of applications across consumer, automotive, and industrial markets. Lite-On’s expertise in LED technology is supported by their commitment to research and development, aiming to provide components that meet the evolving needs of modern technology sectors.
Where to Find LTST-C170GKT by Lite-On Semiconductor Corporation
To purchase the LTST-C170GKT LED, potential buyers should consider using findchips.com. The part and other similar Visible LEDs can be searched to compare availability, pricing, and specifications. Previously, distributors such as Arrow Electronics, Mouser Electronics, DigiKey, and Future Electronics have carried this part, but checking findchips.com will provide current stock levels and best pricing options.