Overview of BAW56,215 by Nexperia
The BAW56,215 is a high-speed switching diode, housed in a TO-236 package with a dual diode configuration. It is designed for surface mounting, represented by its SOT-23 package designation, making its external form small and compact. This diode features a common anode, 2-element structure and utilizes silicon as its diode element material. Essential for applications requiring fast switching and reliability, BAW56,215 supports a maximum operating temperature range from -65 °C to 150 °C. With key performance characteristics such as a maximum reverse recovery time of 0.004 µs and a peak reverse voltage of 90 V, it suits various high-speed rectification processes.
Manufactured by Nexperia, a trusted name in the semiconductor industry, BAW56,215 adheres to rigorous standards including AEC-Q101 for automotive qualification and IEC-60134 for electrical characteristics. It is compliant with RoHS, REACH, and features a moisture sensitivity level of 1, indicating its suitability for most environmental conditions without the risk of moisture-induced damages. This part’s package is made of plastic/epoxy which ensures durability and efficient thermal performance at a peak reflow temperature of 260 °C for up to 30 seconds.
Industry Applications for BAW56,215
The potential application of BAW56,215 spans multiple industries where its high-speed switching capabilities and robust performance standards are beneficial. However, these application options are conceptual and should be validated by engineering and design teams to meet specific requirements.
- Automotive: Due to its compliance with AEC-Q101, BAW56,215 could potentially be used in automotive electronics such as engine control units or electronic power steering modules, where fast switching and high temperature operation are crucial.
- Telecommunications: In telecom infrastructure, fast switching diodes like BAW56,215 might be used in signal processing equipment or RF modules, helping in the rapid modulation and demodulation of signals.
- Computing and Data Storage: The diode could potentially be employed in power management systems within servers or data centers to manage power distribution efficiently, ensuring the protection of sensitive components through fast and reliable diode switching.
- Aerospace and Defense: Given the wide operating temperature range and fast switching characteristics, this diode might be suitable for use in avionics and satellite communications, though additional verifications for military or aerospace standards would be required.
It is pertinent to note that these use cases require comprehensive analysis for compliance with industry standards and precise application requirements.
About Nexperia
Nexperia, known for its focus on precision and reliability in semiconductor solutions, has made significant contributions especially in the sphere of Rectifier Diodes. The company’s expertise spans a range of diode technologies, with special emphasis on surface-mount devices like BAW56,215. Nexperia consistently ensures that their diodes meet high standards such as AEC-Q101 for automotive applications and other rigorous industrial standards, making them a preferred choice in high-demand sectors. Nexperia’s offerings are critical in developing technologies that demand durability and precise performance, paving a clear path in the advancement of electronic components.
Where to Find BAW56,215 by Nexperia
You can research and purchase BAW56,215 on findchips.com. This site facilitates comparisons of stock availability and pricing from various distributors including New Advantage Corporation, EBV Elektronik, and Mouser Electronics. For alternative parts or further options in Nexperia products, you can explore additional Rectifier Diodes which may offer different ratings or packaging that could better suit specific needs.