Overview of KLI-8023-AAA-ED-AA by onsemi
The KLI-8023-AAA-ED-AA is a Linear CCD Image Sensor, characterized by its monochrome CCD technology. This part is packaged in a ceramic dual in-line package (CDIP-40) and is specifically designed to cater to high precision imaging applications. It features a sealed clear cover glass with anti-reflective (AR) coating on both sides, which enhances the quality of the transmitted image by reducing surface reflections and increasing light transmission. This specific model, classified under Image Sensors, boasts a pixel size of 9×9 µm, making it suitable for detailed imaging tasks.
Its array type is linear, with dimensions allowing a staggering 8002 horizontal pixels. The sensor operates on an analog voltage output type, within an output range of 5.2 to 5.5V. Additionally, this model excels with a dynamic range of up to 84 dB and offers a data rate of 6 Mbps, facilitating rapid image processing which is imperative in fast-paced applications. Furthermore, its broad spectral response range of 350 to 850 nm makes this device versatile across different lighting conditions. Notably, the KLI-8023-AAA-ED-AA operates optimally within a temperature range up to 70 °C and is lead-free and REACH compliant, adhering to current environmental and safety standards.
Industry Applications for KLI-8023-AAA-ED-AA
The capabilities and specifications of the KLI-8023-AAA-ED-AA make it potentially suitable for various demanding applications across several industries:
- Industrial Automation: Due to its high resolution and fast data rates, this sensor could potentially be used in quality control systems, where precise image analysis is critical for detecting manufacturing defects. Its robust temperature range supports its use in industrial environments that can experience varying operational temperatures.
- Environmental Monitoring: The broad spectral response allows for applications that require detection across varied wavelengths, such as water quality monitoring or atmospheric studies, where different substances may need to be identified through imaging at specific wavelengths.
- Vision Systems: Given the sensor’s high dynamic range and detailed pixel resolution, it could be significantly beneficial in intricate vision systems used in robotics and advanced surveillance technologies, where precise and clear image acquisition is crucial.
- Augmented Reality (AR): While typically demanding lower latency and very high refresh rates, the high resolution and good spectral response of this sensor might make it a candidate for AR applications where detailed image capturing is necessary to overlay digital information onto real-world scenarios.
Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.
About onsemi
onsemi is a prominent manufacturer of semiconductor components, particularly renowned for its diverse array of sensors and transducers, including Image Sensors. Within this domain, onsemi produces a variety of models, with the KLI-8023-AAA-ED-AA being a salient example of its offerings. The company focuses on developing high performance, innovative products that meet the rigorous demands of the tech-forward and environmentally conscious market. Their sensor products are used across a plethora of applications, from consumer electronics to specialized industrial equipment, where precision and reliability are paramount.
Where to Find KLI-8023-AAA-ED-AA by onsemi
To procure the KLI-8023-AAA-ED-AA, a prospective buyer should consider exploring multiple distributor options available on findchips.com. Historically, distributors such as Verical and Arrow Electronics have stocked this sensor, although availability can vary. At findchips.com, you can also compare real-time stock levels and pricing from various distributors. Furthermore, for those considering alternate parts or different models from onsemi or other manufacturers in the same category, the Image Sensors section of findchips.com provides a comprehensive listing and comparison platform.