NCP718ASNADJT1G by onsemi

Overview of NCP718ASNADJT1G by onsemi

The NCP718ASNADJT1G is a linear regulator integrated circuit (IC) characterized by a low dropout voltage and the capability to deliver a maximum output current of 300 mA. This device offers an adjustable output voltage ranging from 1.2V to 5V, making it extremely versatile for various applications. Designed by onsemi, this LDO regulator operates over a wide input voltage range from 2.5V to 24V. Its notable features include an ultra-low quiescent current and active discharge, packaged in a compact TSOT-23-5. This part is RoHS compliant, indicating it adheres to environmental standards by avoiding hazardous substances in its construction.

Suitable for high-performance applications that require a stable and efficient power supply, this regulator is designed to meet rigorous power management challenges. The device showcases onsemi’s commitment to providing power solutions that combine energy efficiency with high-quality performance. Its moisture sensitivity level of 1 means it has a higher reliability under various environmental conditions, further supported by an operating temperature range from -40 °C to 125°C.

Industry Applications for NCP718ASNADJT1G

The flexibility and performance features of NCP718ASNADJT1G lend it to applications across several industries. While the specific utility of this IC requires careful analysis and verification by engineering and design teams, here are some potential use cases:

  • Energy and Power Systems: The wide input voltage range and high-efficiency operation could make the IC suitable for smart grid and energy storage applications. Within these systems, it could potentially be used in control circuits that require stable power regulation.
  • Transportation and Logistics: The device’s robust operating temperature range and moisture sensitivity level make it a contender for use in transportation systems, including electric vehicles (EVs) where reliable power management is critical.
  • Renewable Energy: In solar power inverters or wind turbine controls, the NCP718ASNADJT1G could serve to provide stable voltage to sensitive monitoring and control electronics, thereby enhancing the efficiency and reliability of renewable energy sources.
  • Automotive: The automotive industry’s rigorous standards for electronic components’ performance and durability under extreme conditions might be met by the NCP718ASNADJT1G, especially in vehicle telematics and infotainment systems, where power efficiency and space-saving designs are valued.

Note that these potential applications require thorough evaluation by professional teams to ensure compatibility and performance within the specified use-cases.

About onsemi.

onsemi is a renowned leader in the design and manufacture of semiconductor components, with a particular emphasis on power and signal management, logic, discrete, and custom devices. Within the realm of Linear Regulator ICs, onsemi stands out for its extensive portfolio that addresses a broad spectrum of applications in the power circuits category. Their products are designed to enhance energy efficiency, reduce stand-by power, and minimize the complexity of design and implementation.

The NCP718ASNADJT1G, with its advanced features such as ultra-low Iq and wide input voltage range, exemplifies onsemi’s expertise in delivering solutions that meet the demand for more effective power management in electronic systems. onsemi’s offerings in this area not only include the NCP718 series but also a variety of other linear regulators that cater to a range of voltage and current requirements, emphasizing their commitment to technology innovation and market leadership.

Where to Find NCP718ASNADJT1G by onsemi

Procuring the NCP718ASNADJT1G and similar Linear Regulator ICs is streamlined through platforms like findchips.com. This online resource assists in comparing current stock levels, pricing, and detailed specs from various distributors, enabling informed purchasing decisions for engineers and procurement professionals. Historically, this component has been available from distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, and Mouser Electronics. However, potential buyers are encouraged to visit findchips.com to access the most up-to-date information on availability and pricing.

Compare pricing for NCP718ASNADJT1G and other Linear Regulator ICs / Power Circuits at findchips.com