102387-9 by TE Connectivity

Overview of 102387-9 by TE Connectivity

The 102387-9, produced by TE Connectivity, is a connector housing designed for insulated crimped connectors (IDC type) with specifications including a receptacle-style body, capable of housing up to 40 positions. Key attributes include its pitch of 2.54mm, typical for board-to-board or cable-to-board connections. This part is part of the Headers and Edge Type Connectors subcategory.

With measurements roughly around 0.295 inches in breadth, 0.285 inches in depth, and 2.1 inches in length, the 102387-9 ensures a compact but efficient connectivity solution. It’s rated for operation between -65°C and 105°C, making it versatile for various environmental conditions. The connector supports wire sizes ranging from 20 AWG to 32 AWG and handles up to 3A of current per contact. Additional features that enhance its applications include a polarized and shrouded body, ensuring correct alignment and additional protection against physical and environmental factors. The product complies with RoHS and REACH, demonstrating its adherence to stringent environmental and safety standards.

Industry Applications for 102387-9

The 102387-9 could potentially see applications across various sectors; however, based on its specifications, some suitable examples might include:

  • Consumer Electronics: Given the size and the polarization features, this connector might be suitable for devices such as smartphones, tablets, and home appliances where secure, reliable connections are essential.
  • Audio and Video Systems: The IDC connection type and the ability to handle moderate currents could make it optimal for audio interfaces, mixers, and console installations potentially requiring multiple, reliable signal transmissions.
  • Entertainment and Gaming: In gaming consoles and VR equipment, secure and durable connectors are pivotal; the durability ratings like the UL 94V-0 flammability code of the 102387-9 could provide the needed reliability.
  • Robotics and Drones: The operating temperature range and mechanical robustness make it a possible candidate for internal connections within robots and drones that operate in varied environmental conditions.

Note: The potential industry applications listed are illustrative and should be evaluated by engineering and design teams to ensure compliance with specific standards and real-world application needs.

About TE Connectivity

TE Connectivity is a significant player in the field of electronic connectors, with a particular strong lineup in Headers and Edge Type Connectors. Known for innovations in the connectivity and sensor market, their products include a broad range of connectors and components that are pivotal in advanced technology systems worldwide, underlining the capabilities of manufacturing standard and custom solutions. As producers of the 102387-9, TE Connectivity ensures quality and reliability in its connectors, aiding in the robust assembly and long service life essential in many consumer and industrial technologies.

Where to Find 102387-9 by TE Connectivity

To purchase the 102387-9, prospective buyers can explore options on findchips.com. This platform will provide the latest stock levels, pricing, and supplier options. Historically, distributors such as New Advantage Corporation, Master Electronics, and Sager have stocked this part, though current availability can vary. Buyers are advised to verify stock via findchips.com for both 102387-9 and possible alternatives within the Headers and Edge Type Connectors subcategory offered by TE Connectivity and other manufacturers.

Compare pricing for 102387-9 and other Headers and Edge Type Connectors / Connectors at findchips.com