VLS4015CX-1R0M-H by TDK Corporation

Overview of VLS4015CX-1R0M-H by TDK Corporation

The VLS4015CX-1R0M-H is a general purpose, shielded power inductor with a nominal inductance of 1 µH and a tolerance of 20%. Constructed with a ferrite core, it features a rectangular chip-type surface mount (SMT) form factor, specifically in a 1616 case size (4.0mm x 4.0mm, and 1.5mm high). This component offers a dual-ended terminal shape with wraparound connectivity, and is designed to operate over a temperature range of -40 to +125 degrees Celsius.

The inductor is able to handle a maximum rated current of approximately 2.98 A and has a DC resistance of 0.048 Ω. Additional features include RoHS compliance, assuring adherence to environmental standards regarding hazardous substances. The part enjoys the reliability assurance provided by the AEC-Q200 reference standard, making it suitable for automotive applications. Shielding is another key feature, which minimizes magnetic interference with other components. Packing for the VLS4015CX-1R0M-H is managed using Tape and Reel, specifically on a 7-inch embossed plastic reel, facilitating automated assembly processes.

Industry Applications for VLS4015CX-1R0M-H

Given its specifications and features, the VLS4015CX-1R0M-H could be potentially useful in a broad range of industry applications. Below are some conceptual illustrations to consider:

  • Automotive: Given its compliance with AEC-Q200, the inductor might potentially be used in electronic control units (ECUs), infotainment systems, or advanced driver-assistance systems (ADAS), where stability and reliability in harsh environments are crucial.
  • Consumer Electronics: The part’s small footprint and shielding capabilities make it an ideal candidate for space-constrained applications like smartphones, tablets, or laptops, possibly in power management modules or RF circuits to reduce electromagnetic interference (EMI).
  • Telecommunications: The ability to operate under a wide range of temperatures and its robust design might enable its use in networking gear such as routers and switches, potentially in power supply circuits to ensure stable operation.
  • Industrial Automation: Its high current handling capability and robustness potentially fit it for use in control systems and automation equipment to enhance operational reliability and efficiency in adverse environmental conditions.
  • Electronic Manufacturing: As companies strive for higher efficiency in power conversion and distribution, this part might play a vital role in passive components management, particularly in test and measurement equipment.

Please note that these potential industry applications are only conceptual/illustrary and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is a prominent global player in the electronics industry, particularly known for its electronic components such as Fixed Inductors. The company’s prowess extends to manufacturing a variety of inductors used in multiple sectors, including consumer electronics, automotive, and telecommunications. TDK emphasizes innovation and reliability in their inductors, with products like VLS4015CX-1R0M-H exemplifying their commitment to high standards of design and functionality. TDK Corporation constantly seeks to advance its technology, catering to both general-purpose applications and specialized needs with its comprehensive product range.

Where to Find VLS4015CX-1R0M-H by TDK Corporation

To find the VLS4015CX-1R0M-H and potentially other similar Fixed Inductors, consulting a specialized electronic component aggregator like Findchips.com is recommended. This provides insights into current stock levels, pricing comparisons, and availability across multiple distributors. Previously, the part has been available through distributors such as Avnet Abacus, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, though real-time availability needs to be confirmed via Findchips. This platform allows users to check a wide range of electronic components and make informed procurement decisions.

Compare pricing for VLS4015CX-1R0M-H and other Fixed Inductors / Inductors at findchips.com