Overview of NX3215SA-32.768K-STD-MUS-2 by Nihon Dempa Kogyo Co Ltd.
The NX3215SA-32.768K-STD-MUS-2 is a Quartz Crystal designed for precision timing applications, operating at a nominal frequency of 32.768 kHz with a load capacitance of 12.5 pF. This part features a small surface mount design measuring 3.2mm x 1.5mm x 0.8mm, making it ideal for compact electronic devices. It is characterized by a frequency tolerance of ±20 ppm and stability of ±0.04%, ensuring reliable performance under varying environmental conditions.
Manufactured by Nihon Dempa Kogyo Co., Ltd. (NDK), the crystal supports a wide operating temperature range from -40°C to +125°C, catering to diverse application needs. Notably, it complies with RoHS and REACH standards and is suitable for automotive applications as it meets the AEC-Q200 quality standard. Its low drive level of 0.1 µW minimizes power consumption, while the fundamental mode of operation ensures robust oscillation stability.
Industry Applications for NX3215SA-32.768K-STD-MUS-2
The NX3215SA-32.768K-STD-MUS-2’s features make it particularly well-suited for a variety of industries. Each of these industries has specific demands that this quartz crystal might be capable of meeting, though any decisions must be validated by engineering and design teams to ensure compliance with industry specifications and application requirements. Here are several industry applications where this component might be utilizable:
- Consumer Electronics: Devices such as smartwatches, fitness trackers, and other wearables require precise timekeeping for functionality and power efficiency. The low power consumption and compact size of NX3215SA-32.768K-STD-MUS-2 could potentially be ideal for these applications.
- Automotive: Given that NX3215SA-32.768K-STD-MUS-2 is AEC-Q200 compliant, it could potentially be used in automotive electronics where high reliability and durability under extreme conditions are required. Applications could include automotive infotainment systems, electronic control units, and dashboard instruments.
- Telecommunications: Network equipment such as routers and switches that require precise timing for data transmission might benefit from the stability and accuracy offered by NX3215SA-32.768K-STD-MUS-2.
- Industrial Automation: In factory automation, sensors, and control systems require accurate timing to coordinate complex operations. The robust operating temperature range and the reliability of this crystal could make it a suitable choice for such environments.
- Healthcare: Medical devices that monitor human physiological signals could potentially utilize the precision timing of NX3215SA-32.768K-STD-MUS-2 to ensure accuracy in readings and data recordings.
Note: The potential applications mentioned here are conceptual and require thorough analysis and verification by relevant professionals for actual deployment.
About Nihon Dempa Kogyo Co Ltd.
Nihon Dempa Kogyo Co., Ltd., commonly known as NDK, is a leading manufacturer of frequency control devices, including a wide range of Quartz Crystals and resonators. The company is renowned for producing high-quality components that find use in multiple sectors, such as telecommunications, consumer electronics, and automotive. NDK emphasizes innovation and quality in its manufacturing processes, aligning with international standards like RoHS and REACH, and meeting industry-specific certifications like AEC-Q200. Their product lineup, including NX3215SA-32.768K-STD-MUS-2, demonstrates their commitment to providing reliable and precise components suited for demanding applications.
Where to Find NX3215SA-32.768K-STD-MUS-2 by Nihon Dempa Kogyo Co Ltd
To purchase the NX3215SA-32.768K-STD-MUS-2, visiting findchips.com is highly recommended. This site provides access to current stock levels and competitive pricing from a variety of distributors. Historically, distributors such as Win Source Electronics, CHIPMALL.COM LIMITED, Chip1Stop, and Mouser Electronics have stocked this part. Additionally, for those searching for alternatives, the website offers a comprehensive listing of other Quartz Crystals that might meet specific needs.