Overview of L78L05ACD13TR by STMicroelectronics
The L78L05ACD13TR by STMicroelectronics is a positive voltage regulator IC, offering a fixed output regulation at 5V with a maximum output current of 100mA. Encased in a small outline 8-pin SOIC package, this linear regulator provides a compact solution for a wide range for power management applications. Manufactured by STMicroelectronics, a leader in semiconductor solutions, this part is designed with precision in mind, displaying characteristics such as an input voltage range from 7V to 20V, and featuring a nominal dropout voltage of 1.7V. By ensuring a robust operation with an absolute maximum input voltage limit of 30V and output voltage tolerance within ±5%, the L78L05ACD13TR is specially designed for applications requiring stable 5V supply from a higher voltage source.
Key attributes of the L78L05ACD13TR include its compliance with RoHS, REACH, and being classified under ECCN Code “EAR99”, which facilitates its adoption in a wide variety of markets globally without significant export restrictions. Furthermore, its packaging and moisture sensitivity are optimized for surface-mount technology (SMT), making it suitable for automated PCB assembly processes. At the time of this writing, the factory lead time for this part is noted to be 16 weeks, 3 days, indicating planning importance for project timelines.
Industry Applications for L78L05ACD13TR
The versatility of the L78L05ACD13TR allows for its potential use across various industries where a stable 5V power supply is necessary. While specific applications require thorough analysis and verification by engineering and design teams, here are several industries and use cases where this component could be beneficial:
- Energy and Power Systems: This component might be integrated into smart grid technologies, power distribution units, and management modules within renewable energy systems to ensure reliable operation through stable voltage regulation.
- Transportation and Logistics: In the realm of transportation and logistics, the L78L05ACD13TR could potentially support dashboard instrumentation, GPS tracking systems, and control circuits for electric vehicles by providing a consistent power supply.
- Renewable Energy: Within renewable energy solutions such as solar power inverters, wind power controllers, or battery management systems, this regulator can help maintain operational reliability and efficiency through stable voltage delivery.
- Automotive: The automotive sector could benefit from this part in applications such as engine control units (ECUs), infotainment systems, and various sensors, where precise voltage regulation is crucial for performance and safety.
Note that the aforementioned applications are potential use cases, highlighting the need for detailed component selection and validation for every specific project need.0>
About STMicroelectronics
STMicroelectronics is a global leader known for delivering a wide range of semiconductor solutions across multiple electronic applications. Specializing in Linear Regulator ICs, among other power circuit components, STMicroelectronics stands out with its innovative approach to providing high-quality, reliable semiconductor products. The L78L05ACD13TR is just one example of the company’s extensive lineup of fixed positive single output standard regulators, which showcases their expertise in designing and manufacturing power management integrated circuits that meet the rigorous demands of the industry.
Where to Find L78L05ACD13TR by STMicroelectronics
To purchase the L78L05ACD13TR, or to find information on its current availability and pricing, we recommend using findchips.com. Findchips.com provides a comprehensive platform to research and compare electronic component parts, including various Linear Regulator ICs. For those seeking alternative parts, or variants offered by STMicroelectronics or other manufacturers, this platform presents a useful resource.
While historical distribution channels for the L78L05ACD13TR have included Component Electronics, Inc, Velocity Electronics, NexGen Digital, and Future Electronics among others, it is crucial to check findchips.com for the most current stock levels and pricing details from a wide range of distributors.