Overview of V23030A1026A104 by TE Connectivity
The V23030A1026A104 is a 4 Form C, 4-pole double-throw (4PDT) Power/Signal Relay suitable for both AC and DC signal switching. It features a momentary relay action with a maximum coil current of 0.018A and operates at a maximum coil voltage of 250V, whether AC or DC, consuming approximately 853mW of power. The compact design measures 39.7×32.4×10.2mm and is panel mountable, facilitating easy integration into various setups.
Each contact in this relay can handle up to 2A with a maximum voltage of 250V for both AC and DC, providing versatility in application. Designed with durability in mind, it features dielectric strengths of 1000 Vrms between coil and contacts and also between open contacts, enhancing its reliability. Other notable attributes include a high insulation resistance of 1 billion ohms, a robust temperature range from -40°C to 70°C, and a weight of 22 grams.
This product complies with RoHS and REACH standards, ensuring alignment with current environmental and health regulations, and features a sealing designation of dust proof. It’s listed under TE Connectivity’s Power/Signal Relays category, highlighting its use in managing power and signals efficiently within electronic circuits.
Industry Applications for V23030A1026A104
The V23030A1026A104 relay’s flexibility in handling high electrical loads in both AC and DC currents, along with its broad operating temperature range and robust insulation properties, make it potentially suitable for several industrial applications. Here are a few potential industries where this relay might be useful:
- Telecommunications: This relay could be utilized in telecommunications equipment where reliable signal switching and routing are crucial under varying environmental conditions.
- Industrial Automation: Its ability to operate efficiently over a significant temperature range and robust design might make it useful in automated manufacturing processes, particularly in harsh industrial environments.
- Consumer Electronics: In consumer electronics, where stable and reliable power control is necessary, such as in high-end audio systems, the V23030A1026A104 might play a critical role.
- Computing and Data Storage: This relay might also be found in computers and server farms, providing necessary switching functionalities that help protect sensitive components from power spikes and irregular current flows.
- Aerospace and Defense: Given its high dielectric strength and insulation resistance, this component might be suitable for aerospace applications where reliability and performance under extreme conditions are essential, albeit further analysis and verification would be required.
It’s important to note that these industry applications are conceptual and should be further validated by engineering and design teams to ensure compliance with specific industry standards and requirements.
About TE Connectivity
TE Connectivity is a global technology leader known for its high-quality electronic components, particularly in the realm of relays. They offer a wide range of relay products, including various types of Power/Signal Relays. V23030A1026A104 is just one example of the many reliable components they manufacture, which demonstrates their commitment to innovation and quality in providing sophisticated solutions for complex electronic requirements in various applications worldwide.
Where to Find V23030A1026A104 by TE Connectivity
To find V23030A1026A104 or similar Power/Signal Relays from TE Connectivity or other manufacturers, potential buyers are advised to visit findchips.com. This website provides up-to-date pricing and stock information from various distributors. Some of the distributors that have historically stocked this part include Master Electronics, Sager, Verical, Onlinecomponents.com, and Newark. To ensure availability and competitive pricing options, prospective buyers should check current listings on findchips.com.